Weidmuller Stripax Plus

Subtotal (1 unit)*

₩373,913.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
  • 추가로 2026년 1월 08일 부터 20 개 단위 배송
  • 추가로 2026년 2월 11일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩373,913.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
452-473
Distrelec 제품 번호:
304-01-403
제조사 부품 번호:
9021920000
제조업체:
Weidmüller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weidmüller

Series

Stripax Plus

제외

COO (Country of Origin):
DE

Bootlace Ferrule Strips


Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped and terminated. The automatic ferrule feed action allows efficient cable preparation and considerable time saving. The tool (which must be ordered separately) is moulded in glass filled polyamide and is lightweight in use.

The multifunction Stripax® Plus tool (Stock no. 452-473)

Note

Tool Length 210mm, Weight 260g

Weidmuller Crimping Tool, For Use With Bootlace Ferrules, 260g Weight - Stripax Plus Series - 9021920000


Securely link your cables to PCBs using this crimping tool from Weidmuller. It's a versatile tool as you can use it to cut, strip and crimp wires, so there's no need to have multiple devices on hand. The tool features an integrated ratchet mechanism that gives you a secure and complete crimp, helping to prevent your wires from coming loose in the event of heavy vibrations. It also has a release function for ease of use in the event of an operation error.

Features & Benefits


• Light weight of 260g for ease of handling
• Ergonomic design makes it comfortable to hold for long periods of time

Applications


• Cable runs
• Electrical maintenance and repairs

What wire sizes does this device accommodate?


For versatility, this unit can be used with wire sizes ranging from 0.5 to 2.5mm².

How often should I lubricate this crimping tool?


The tool's axle and moveable parts should be regularly lubricated every 10,000 cycles or when it's exposed to external contaminants. This helps lengthen its service life for long-lasting performance.

Approvals

-

관련된 링크들