Duracell 1.5 V Alkaline D Battery

Subtotal (1 pack of 6 units)*

₩37,224.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 23일 부터 126 개 단위 배송
  • 추가로 2026년 3월 23일 부터 3,720 개 단위 배송
  • 추가로 2026년 4월 07일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
6 +₩6,204.00₩37,224.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
451-865
제조사 부품 번호:
5000394142084
제조업체:
Duracell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell

Product Type

D Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Code

LR20

Battery Capacity

18Ah

Termination Type

Standard

Weight

145g

Standards/Approvals

EU Battery 2006/66/ECIATA Special Provision A123IMDG CodeUN Model Regulations49CFR

Diameter

34.2 mm

제외

Duracell Plus Power Alkaline D Batteries - 6 Pack


Duracell’s market leading Plus Power range of batteries are intelligently designed to provide high quality and provide you with reliable high performance and long-lasting power in a broad range of everyday devices.

These batteries are ideal for low to medium drain devices, ranging from remote controls, torches, electric toothbrushes, clocks etc. Like all Duracell batteries, every individual battery is tested for voltage and leakage.

Thanks to Duralock technology unused Duracell batteries stay fresh and powered for numerous years in ambient storage making it ideal not only for domestic use but also for schools, hospitals and industrial use.

Features & Benefits


• D Alkaline Batteries

• 1.5V

• Long lasting power guaranteed

• Suited for everyday devices: Motorised toys, Torches, Portable Games consoles, remote controls, etc.

• Up to 10 years in storage

Typical Applications


Duracell Plus Power Alkaline Batteries are used in electronic devices that require a small, compact source of power, designed for everyday devices. Example applications include:

• Digital Cameras

• Radios

• Torches

• Portable Games Consoles

• Remote Controls

• Motorised toys

• CD Players

FAQ’s


Are Alkaline Batteries Harmful?

Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

Is this battery rechargeable?

The battery is not rechargeable. Only batteries labelled as ’rechargeable’ should be recharged. Re-charging a non-rechargeable battery can cause ruptures or leakages. Duracell rechargeable batteries can be recharged 100s of times.

What is the best performing Duracell alkaline battery?

Duracell Ultra Power is the number 1 lasting battery for all devices

How to dispose of Alkaline Batteries?

Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.

관련된 링크들