Duracell Procell Intense 1.5 V Alkaline D Battery
- RS 제품 번호:
- 212-4958
- 제조사 부품 번호:
- 5000394137011
- 제조업체:
- Duracell Procell
Subtotal (1 Box of 10 units)*
₩52,840.00
재고있음
- 265 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩52,840.00 | ₩5,284.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-4958
- 제조사 부품 번호:
- 5000394137011
- 제조업체:
- Duracell Procell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Duracell Procell | |
| Product Type | D Battery | |
| Series | Intense | |
| Chemistry | Alkaline | |
| Battery Size | D | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR20 | |
| Battery Capacity | 1.56Ah | |
| Termination Type | Flat | |
| Diameter | 34.20mm | |
| Height | 61.5mm | |
| Weight | 140g | |
| Standards/Approvals | ANSI, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Duracell Procell | ||
Product Type D Battery | ||
Series Intense | ||
Chemistry Alkaline | ||
Battery Size D | ||
Nominal Voltage 1.5V | ||
IEC Code LR20 | ||
Battery Capacity 1.56Ah | ||
Termination Type Flat | ||
Diameter 34.20mm | ||
Height 61.5mm | ||
Weight 140g | ||
Standards/Approvals ANSI, IEC | ||
제외
Duracell Intense Series D Battery, 1.5V Nominal Voltage, 1.56Ah Battery Capacity - 5000394137011
This D battery is an alkaline zinc-manganese dioxide cell designed for devices requiring a sustained 1.5V output. It is intended for use where steady power delivery and long service life are needed across a range of ambient temperatures. The cell meets international standards for safety and quality and is terminated with a flat contact for straightforward installation in cylindrical housings.
Features and Benefits:
• 1.56 Ah capacity delivers extended run time for continuous loads
• 136mΩ AC impedance reduces internal losses at high frequency
• Operates down to -20°C for low-temperature performance
• Flat termination simplifies insertion and replacement
• 140g mass provides stable contact in heavy-duty applications
• 136mΩ AC impedance reduces internal losses at high frequency
• Operates down to -20°C for low-temperature performance
• Flat termination simplifies insertion and replacement
• 140g mass provides stable contact in heavy-duty applications
Applications
• Suitable for sanitiser dispenser power modules
• Ideal for automatic odouriser units in facilities
• Used with paper-towel dispenser drive systems
• Can be used for medical device battery compartments
• Suitable for handheld torches in prolonged use
• Ideal for automatic odouriser units in facilities
• Used with paper-towel dispenser drive systems
• Can be used for medical device battery compartments
• Suitable for handheld torches in prolonged use
What storage environment preserves charge and lifespan?
Store cells in a cool, dry, ventilated place between 5°C and 30°C.
How does delivered capacity vary with load?
Capacity depends on applied current, temperature and cut-off voltage, so service life decreases at higher currents.
Which standards govern safety and environmental compliance?
The cell conforms to IEC 60086-5, ANSI C18.1M Part 2 and the EU Battery Directive.
What electrical behaviour should be expected at room temperature?
Typical voltage is 1.5V at +20°C and nominal capacity is measured at a 50mA continuous discharge with a 0.8V cut-off.
관련된 링크들
- Duracell Procell Intense 1.5 V Alkaline D Battery
- Duracell Procell Intense Alkaline 9V Battery
- Duracell Procell Intense Alkaline AA Battery 1.5 V
- Duracell Procell Intense Alkaline AAA Battery 1.5 V
- Duracell Procell Intense 1.5 V Alkaline C Battery, 7.933 Ah
- Duracell Procell Procell 1.5 V Alkaline D Battery
- Duracell Procell Intense Alkaline 9V Battery 9V (6LR61)
- Duracell Duracell Procell 1.5V Alkaline D Battery