Duracell Ultra Power Alkaline AA Battery 1.5V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

10 박스 1개

₩20,620.00

RS 제품 번호:
448-8476
제조사 부품 번호:
AA U/PWR P12 RS
제조업체:
Duracell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell

Brand Range

Duracell Ultra Power

Model Number

LR6

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

해당 안됨

COO (Country of Origin):
BE

Duracell Ultra Power Alkaline AA Battery 1.5V


Duracell Ultra Power has up to 100% more power* and gives you reliable high performance and long-lasting power in a broad range of everyday devices. The Ultra Power range features Leakage Prevention technology keeping the devices safe when in use.

The Duracell Ultra Power range uses POWERCHECK™ technology giving the consumer control and allows you to easily check the remaining power left in the battery at a glance. Users can simply press and hold the white dots on both sides of the battery and check energy level meter.

Thanks to Duralock technology unused Duracell batteries stay fresh and powered up to 10 years in ambient storage making it ideal for schools, hospitals and industrial use where purchasing in larger quantities.

Features & Benefits


• AA Alkaline 1.5 Battery
• POWERCHECK technology for checking energy levels remaining
• Leakage Prevention technology
• Duralock technology keeping the batteries fresh up to 10 years in storage
• Ideal for torches, digital cameras, tv remotes and many more devices.

Typical Applications


Duracell ULTRA Power Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Digital Cameras
• Radios
• Remote controls
• Torches
• Alarm systems
• Clocks

Duracell Ultra Power Battery Size Options available:


• Duracell Ultra Power 1.5V Alkaline AA Battery – RS stock no: 448-8476
• Duracell Ultra Power 1.5V Alkaline AA Battery – RS stock no: 769-2811
• Duracell Ultra Power 1.5 V Alkaline AAA Battery – RS stock no: 448-8460
• Duracell Ultra Power 9 V Alkaline 9V PP3 Battery – RS stock no: 841-7002
• Duracell Ultra Power 1.5V Alkaline D Battery – RS stock no: 791-5971

FAQ’s


Are Alkaline Batteries Harmful
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

Is this battery rechargeable?
The battery is not rechargeable. Only batteries labelled as ’rechargeable’ should be recharged. Re-charging a non-rechargeable battery can cause ruptures or leakages. Duracell rechargeable batteries can be recharged 100s of times.

What is the best performing Duracell alkaline battery?
Duracell Ultra Power is the number 1 lasting battery for all devices

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.

Safety Advice


Keep out of sight and reach of children

Guidance:


• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

관련된 링크들