3M, 3341 Series Jack Screw For Use With D-Sub Connector

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
448-5556
제조사 부품 번호:
3341-4
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Series

3341

COO (Country of Origin):
US

3M Connector Screw Mounting Kits


These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads.

Features and Benefits


• 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)
• For coupling IDC cable mount D connectors to corresponding panel mounting connectors
• 3505-62 (50-way latching bracket) enables rapid connection/disconnection of 50-way metal backshell stock no. 163-1605

Available in this range:


120-8378 is a 3341-1 long jack screw mounting kit for d-sub connectors
120-8384 is a 3342-1 jack screw mounting kit for d-sub connectors
120-8407 is a 3342-2 jack screw mounting kit for d-sub connectors
163-4929 is a IEEE-488 Type Jack Screw Kit for mini d ribbon connectors
176-2507 is a 3341-1 small jack screw mounting kit for d-sub connectors
448-5556 is a 3341-4 20mm hexagon head jack screw kit for d-sub connectors
448-5562 is a Self tapping mounting screws for header
448-5584 is a 3342-3 19/10mm pan head screw mount kit for d-sub connectors
749-4702 is a 3341-1S screw lock for d-sub connectors
827-7211 is a M2.5 Jack Socket Screw for mini-d ribbon connectors
827-7217 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
827-7220 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
827-7245 is a Jack Socket Screw Kit for d-sub connectors

What are D-Sub Connectors used for?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Note

Screw kits are supplied in packs of 2 (price quoted is for 2), except stock no. 448-5584 where packs contain two long (19mm) and two (10mm) screws. See ’dimensions’ table for screw types and lengths. For type 3342-3 see stock no. 448-5584 . For bulk packs of 3341-1L and 3341-S see stock numbers 749-4702 and 749-4711 respectively.

관련된 링크들