3M, 3342 Series Jackscrew For Use With D-Sub Connector

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩5,546.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 359 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 24₩5,546.00
25 - 74₩5,376.80
75 - 199₩5,226.40
200 - 399₩5,188.80
400 +₩4,982.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
120-8407
Distrelec 제품 번호:
303-88-528
제조사 부품 번호:
3342-2
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Connector Screw

Accessory Type

Jackscrew

For Use With

D-Sub Connector

Series

3342

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
US

3M Connector Screw Kit For Use With D-Sub Connector, 18.4mm Length - 3342 Series - 3342-2


Securely lock your D-sub (D-subminiature) connector in place using this screw accessory kit from 3M. The set comes with two jack screws and metal spacers, giving you everything you need to mount your socket. The connector screws are designed to slot through the holes on either side of the plug latch plate, making them simple to install. The #4-40 UNC (Unified National Coarse Thread) threaded design keeps them screwed securely in place on your panel. Thanks to the screws' slotted heads, they can be conveniently fitted with standard tools.

• Made from strong steel for heavy-duty use

• Zinc coating for increased durability and corrosion resistance

Applications


• Transport industry

• Medical equipment

• Industrial computer networks

• Robotics applications

What's the recommended torque to use on these connector screws?


The recommended torque for these connector screws is a maximum of 0.8Nm (Newton-metre), so they don't need a lot of force to tighten them.

What D-sub assemblies do these connector screws work with?


These connector screws work with D-sub backshells in the 3M 3357 Series, such as the 9-way D-sub connector (163-1431).

3M Connector Screw Mounting Kits


These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads.

Features and Benefits


• 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)

• For coupling IDC cable mount D connectors to corresponding panel mounting connectors

• 3505-62 (50-way latching bracket) enables rapid connection/disconnection of 50-way metal backshell stock no. 163-1605

Available in this range:


• 120-8378 is a 3341-1 long jack screw mounting kit for d-sub connectors

• 120-8384 is a 3342-1 jack screw mounting kit for d-sub connectors

• 120-8407 is a 3342-2 jack screw mounting kit for d-sub connectors

• 163-4929 is a IEEE-488 Type Jack Screw Kit for mini d ribbon connectors

• 176-2507 is a 3341-1 small jack screw mounting kit for d-sub connectors

• 448-5556 is a 3341-4 20mm hexagon head jack screw kit for d-sub connectors

• 448-5562 is a Self tapping mounting screws for header

• 448-5584 is a 3342-3 19/10mm pan head screw mount kit for d-sub connectors

• 749-4702 is a 3341-1S screw lock for d-sub connectors

• 827-7211 is a M2.5 Jack Socket Screw for mini-d ribbon connectors

• 827-7217 is a M2.5 Jacksocket Screw for mini-d ribbon connectors

• 827-7220 is a M2.5 Jacksocket Screw for mini-d ribbon connectors

• 827-7245 is a Jack Socket Screw Kit for d-sub connectors

What are D-Sub Connectors used for?


D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Note

Screw kits are supplied in packs of 2 (price quoted is for 2), except stock no. 448-5584 where packs contain two long (19mm) and two (10mm) screws. See ’dimensions’ table for screw types and lengths. For type 3342-3 see stock no. 448-5584 . For bulk packs of 3341-1L and 3341-S see stock numbers 749-4702 and 749-4711 respectively.

관련된 링크들