Phoenix Contact ME Series , Polyamide DIN Rail Enclosure Kit
- RS 제품 번호:
- 434-7050
- 제조사 부품 번호:
- 5720165
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 434-7050
- 제조사 부품 번호:
- 5720165
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Body Material | Polyamide | |
| Width | 22.5mm | |
| Colour | Green | |
| Series | ME | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Body Material Polyamide | ||
Width 22.5mm | ||
Colour Green | ||
Series ME | ||
해당 안됨
- COO (Country of Origin):
- DE
ME electronics modular housing kits with pluggable connectors
These housings have been designed to meet the highest electronics and user requirements.
A combination of functionality and design give this new series an advantage when used in numerous applications.
Main specifications:
- narrow pitch
- large even surface
- can be partially removed
- integrated earth contact
- tool-free mounting
- VO material.
Principle: connection components soldered to the PCB snap onto the upper section of the housing to create a unit.
Three kits are available: 12.5 mm (307-8602), 17.5 mm (307-8618) and 22.5 mm pitch (434-7050).
The kit consists of upper and lower sections, 4 bases and connectors.
A combination of functionality and design give this new series an advantage when used in numerous applications.
Main specifications:
- narrow pitch
- large even surface
- can be partially removed
- integrated earth contact
- tool-free mounting
- VO material.
Principle: connection components soldered to the PCB snap onto the upper section of the housing to create a unit.
Three kits are available: 12.5 mm (307-8602), 17.5 mm (307-8618) and 22.5 mm pitch (434-7050).
The kit consists of upper and lower sections, 4 bases and connectors.
관련된 링크들
- Phoenix Contact ME Series , Polyamide DIN Rail Enclosure Kit
- Phoenix Contact DIN Rail Housing Enclosure Type ME Series , 75 x 17.5 x 98.5mm, Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Housing Part Enclosure Type ME Series , 35.2 x 99 x 45.85mm, Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Housing Part Enclosure Type ME Series , 12.6 x 99 x 45.85mm, Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Housing Part Enclosure Type ME Series , 45.2 x 99 x 45.85mm, Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Vented Enclosure Type ME-IO Series , 113.3 x 18.8 x 77mm, Polyamide DIN Rail Enclosure Kit
- Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 35 x 114.5mm, Polyamide DIN Rail Enclosure
- Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x 45 x 114.5mm, Polyamide DIN Rail Enclosure