Phoenix Contact DIN Rail Housing Enclosure Type ME Series , 75 x 17.5 x 98.5mm, Polyamide DIN Rail Enclosure Kit

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
307-8618
제조사 부품 번호:
KIT ME 17,5 MSTBO
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

Polyamide

Length

75mm

Width

17.5mm

Dimensions

75 x 17.5 x 98.5mm

Height

98.5mm

Colour

Green

Series

ME

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
DE

ME electronics modular housing kits with pluggable connectors


These housings have been designed to meet the highest electronics and user requirements.
A combination of functionality and design give this new series an advantage when used in numerous applications.
Main specifications:
- narrow pitch
- large even surface
- can be partially removed
- integrated earth contact
- tool-free mounting
- VO material.
Principle: connection components soldered to the PCB snap onto the upper section of the housing to create a unit.
Three kits are available: 12.5 mm (307-8602), 17.5 mm (307-8618) and 22.5 mm pitch (434-7050).
The kit consists of upper and lower sections, 4 bases and connectors.

관련된 링크들