RS PRO White Aluminium Grille, Eggcrate Slat, 487 x 487mm

Subtotal (1 unit)*

₩95,710.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 3월 05일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,710.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
432-687
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Dimensions

487 x 487mm

Flange Width

32mm

Slat Configuration

Eggcrate

Material

Aluminium

Colour

White

Height

487mm

Width

487mm

제외

COO (Country of Origin):
GB

RS PRO White Aluminium Grille, 450 x 450 mm


If you need to keep accessible air vents covered while maintaining adequate circulation, choose this RS PRO white grille. It features an egg crate slat design that allows efficient airflow in and out of your offices and buildings.


The grille's aluminium material is lightweight, so it won't damage or deform your ventilation ducts. It's also flexible enough to be reshaped if necessary for a guaranteed fit, regardless of the shape of your vent. As it's corrosion-resistant, it won't rust in humid environments or settings that feature corrosive chemicals.


This grille features a flange with pre-drilled holes that make for a quick and easy installation. Ventillation grilles like this one are suitable for both indoor and outdoor use.

Features and Benefits



  • White in colour

  • Dimensions of 450 (height) x 450 mm (width)

  • Height of 450 mm

  • Width of 450 mm

  • Flange width of 32 mm

  • Aluminium material

  • Egg crate slat configuration

  • Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control


관련된 링크들