RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 26 mm
- RS 제품 번호:
- 377-344
- Distrelec 제품 번호:
- 304-18-728
- 제조업체:
- RS PRO
Subtotal (1 reel of 10 metres)*
₩42,074.40
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 5월 14일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩42,074.40 | ₩4,207.44 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 377-344
- Distrelec 제품 번호:
- 304-18-728
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 10m | |
| Product Type | Fixing Strap | |
| Width | 26 mm | |
| Material | Galvanised Steel | |
| Coating Material | Plastic | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 10m | ||
Product Type Fixing Strap | ||
Width 26 mm | ||
Material Galvanised Steel | ||
Coating Material Plastic | ||
Finish Galvanised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

ABB Fixing Strap, 10m Length, 26mm Width
This fixing strap is crucial for various fastening applications. Constructed from galvanised steel, it offers robust support in industrial and construction environments. Its length of 10m provides versatility for multiple uses, making it a preferred option for professionals seeking durable fastening solutions.
Features & Benefits
• Adjustable properties allow for customised fitting options
• Suitable for construction fastening needs
• Compatible with various industrial fixing solutions
Applications
• Securing machinery and equipment in industrial settings
• Constructing frameworks that require strong ties
• Utilised in electrical installations for effective fastening
• Suitable for mechanical needing reliability
What is the maximum load capacity of the strap?
The fixing strap is designed for significant load capacity to accommodate heavy-duty applications. It is advisable to consult relevant load charts for specific limits.
How do I install the strap securely?
For a secure installation, align the strap with the intended fastening points and use appropriate tools for tightening, such as ratchet mechanisms or clamps.
Is the strap resistant to corrosion?
The galvanised steel material provides excellent resistance against corrosion, suitable for both indoor and outdoor use where moisture may be a concern.
How does it compare with other fastening solutions?
This fixing strap offers advantages in length and material sturdiness, making it a preferred choice for professionals in industrial settings seeking dependable fastening options.
관련된 링크들
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 12 mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 17 mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 13 mm
- RS PRO Polyvinyl Chloride Coated Galvanised Steel Fixing Strap, 10 m x 26 mm
- RS PRO Galvanised Steel Fixing Strap, 10 m x 18 mm
- BS SYSTEMS Aluminium Coated Polypropylene Fixing Strap, 1.4 m x 1.4 m
- Eaton Cavity Fixing Tool Powder Coated, Plastic Sheet Steel Expanding Cavity Wall Fixing
- Eaton Cavity Fixing Tool Plastic Sheet Steel, Powder Coated Expanding Cavity Wall Fixing