RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 12 mm

대량 구매 할인 기용 가능

Subtotal (1 reel of 10 metres)*

₩29,422.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 - 4₩29,422.00₩2,942.20
5 +₩24,214.40₩2,421.44

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
377-322
Distrelec 제품 번호:
304-18-727
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

10m

Product Type

Fixing Strap

Material

Galvanised Steel

Coating Material

Plastic

Finish

Galvanised

Standards/Approvals

No

COO (Country of Origin):
GB

ABB Fixing Strap, 10m Length, 12mm Width


This fixing strap is designed for various industrial applications. Made from galvanised steel, it ensures robust strength and durability. With a length of 10m and a width of 12mm, this strap effectively secures cables and materials.

Features & Benefits


• Galvanised carbon steel construction enhances toughness

• Plastic coating reduces rust for extended lifespan

• High strength suitable for rigorous tasks

• Durable design ideal for construction environments

Applications


• Securing cables in electrical installations

• Mechanical assembly and support structures

• Heavy-duty fastening on construction sites

• Assembly of automation equipment

Can it withstand harsh weather conditions?


Yes, the plastic coating offers rust protection.

Will it assist in construction processes?


Yes, it is a durable strap for construction tasks.

관련된 링크들