Molex Crimp Extraction Tool, HANDTOOL Series

Subtotal (1 unit)*

₩71,327.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 13일 부터 10 개 단위 배송
  • 추가로 2026년 3월 13일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,327.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-6897
제조사 부품 번호:
69008-0003
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Tool Type

Extraction Tool

Series

HANDTOOL

Series Number

T0201

제외

Molex C-Grid III Crimp Terminals - 90119 Series


C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:


• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:


• Consumer Electronics
• Commercial Vehicles


2.54mm Molex C-Grid III Range



관련된 링크들