AB Connectors Crimp Extraction Tool, ABCIR Series, Pin, Socket Contact, Contact size 12
- RS 제품 번호:
- 343-2810
- 제조업체:
- AB Connectors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 343-2810
- 제조업체:
- AB Connectors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | AB Connectors | |
| Contact Type | Pin, Socket | |
| Tool Type | Extraction Tool | |
| Contact Size | 12 | |
| Series | ABCIR | |
| 모두 선택 | ||
|---|---|---|
브랜드 AB Connectors | ||
Contact Type Pin, Socket | ||
Tool Type Extraction Tool | ||
Contact Size 12 | ||
Series ABCIR | ||
해당 안됨
- COO (Country of Origin):
- GB
DMC AF8 Adjustable Crimp Tool
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool is highly adaptable, and crimps a broad spectrum of wire sizes. With interchangeable turret heads available, the AF8 Adjustable Crimp Tool can be adapted to suit specific requirements. Light weight and easy to operate, this handy crimp tool uses a precision ratchet control to assure an accurate crimp with each use.
Features & Benefits
Versatile crimping range
Lightweight
Interchangeable positioner
Lightweight
Interchangeable positioner
Product Application Information
The DMC Standard Adjustable Hand Crimp Tool is suited to prototype production applications and lab work.
The AF8 Crimping Tool requires the following accessories:
Low Halogen (Black) Mil-C-5015 Bayonet Lock
관련된 링크들
- MH Connectors Insertion & Extraction Tool, MH Series, Crimp Contact, Extraction & Insertion Tool Contact
- Interface Connectors Extraction Tool, BT 43 GTI/S Series, Crimp Contact, Extraction Tool Contact
- JST Crimp Extraction Tool, YRS Series, Crimp Contact, Extraction Tool Contact
- HARTING Crimp Extraction Tool, MultiContact Series, Crimp Contact, Extraction Tool Contact
- HARTING Crimp Extraction Tool, HAN Series, Crimp Contact, Extraction Tool Contact
- JST Crimp Extraction Tool, YC Series, Crimp Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool, HANDTOOL Series, Crimp Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool, 63813 Series, Crimp Contact, Extraction Tool Contact