RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 13 mm

대량 구매 할인 기용 가능

Subtotal (1 reel of 10 metres)*

₩87,964.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 81 개 단위 배송 준비 완료
  • 추가로 2026년 5월 14일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 4₩87,964.50₩8,796.45
5 +₩72,384.00₩7,238.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
291-048
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

10m

Product Type

Fixing Strap

Width

13 mm

Material

Galvanised Steel

Coating Material

Plastic

Finish

Galvanised

Standards/Approvals

No

ABB Fixing Strap, 10m Length, Galvanised Steel - 7TCA084220R0385 SP-13B


This fixing strap is a vital industrial tool designed for diverse applications. Constructed from galvanised steel with a plastic coating, it has a length of 10m and a width of 13mm. The materials used ensure durability and resistance to rust, making it suitable for a variety of environments.

Features & Benefits


• Galvanised construction provides corrosion resistance for extended lifespan

• Plastic coating offers additional rust protection for outdoor usage

• Sturdy design reliably supports heavy-duty applications

• 13mm width accommodates a range of installation requirements

• Suitable for keeping cable installations organised

Applications


• Fixing and securing cables in industrial environments

• Electrical installations needing robust support

• Construction projects requiring dependable fastening solutions

• Maintaining order in electrical networks

Can it protect against corrosion?


Yes, the plastic coating provides rust protection.

Is the length adjustable?


No, it comes in a fixed length of 10m.

관련된 링크들