RS PRO, Plain Nylon Hex Nut, M12

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

50 백 1개

₩15,716.80

RS 제품 번호:
280-515
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Nut Type

Hex

Thread Size

M12

Material

Nylon

Type

Full

Finish

Plain

Width

18mm

COO (Country of Origin):
DE

Nylon 6.6 Hex Nuts - Metric Thread


RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
528-126 – M2
528-132 – M2.5
525-701 – M3
525-717 – M4
525-723 – M5
528-148 – M6
280-482 – M8
280-509 – M10
280-515 – M12

Features and Benefits


• Nylon melts rather than burns and has the ability to self-extinguish

• Can withstand oils, greases and solvents

• Lightweight

• Wear resistant

• Non-magnetic

• Non-conductive

• Corrosion resistant

Product Application Information


Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications.

Why use a nylon hex nut?


Nylon is extremely versatile and the most widely used material for hex nuts. The durable nylon construction makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.

Is there a downside to using nylon hex nuts?


Fasteners made from nylon may suffer from degradation when exposed to UV rays. They may also not be suitable for use in high strength applications.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

관련된 링크들