RS PRO, Plain Nylon Hex Nut M12, DIN 934

Subtotal (1 Bag of 50 units)*

₩16,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 32 개 단위 배송
  • 추가로 2027년 1월 27일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩16,740.00₩334.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-6893
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hex Nut

Size

M12

Material

Nylon

Finish

Plain

Overall Height

10.40mm

Standards/Approvals

DIN 934

COO (Country of Origin):
GB

RS PRO Nylon 6.6 Hex Nuts - Metric Thread


RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw onto the shank of a bolt or a hex cap screw. These standard metric hex nuts are available in a variety of sizes ranging from M2 to M12.

This range includes the following types of hexagonal nuts:

232-6911 – M2

232-6902 – M2.5

232-6936 – M3

232-6956 – M4

232-6976 – M5

232-6991 – M6

232-7003 – M8

232-6885 – M10

232-6893 – M12

Features and Benefits


  • Nylon melts rather than burns and can self-extinguish

  • Can withstand oils, greases and solvents

  • Lightweight

  • Wear-resistant

  • Non-magnetic

  • Non-conductive

  • Corrosion resistant

  • Applications


    Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications. To prevent loose fittings pair the hex nut with washers, spacers and other fixings in the same material.

    Why use a nylon hex nut?


    Nylon is extremely versatile and is commonly used to make hex nuts. The durable nylon construction material makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.

    Are they easy to assemble?


    Yes, hex nuts are designed to give the user an easy assembling experience.

    관련된 링크들