RS PRO Green Pilot Light, 24V ac/dc

Subtotal (1 pack of 5 units)*

₩23,951.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 20일 부터 325 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩4,790.24₩23,951.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-7475
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Voltage Rating

24V ac/dc

Pilot Light Colour

Green

제외

COO (Country of Origin):
GB

RS PRO Panel Mount Green LED Indicator Light, 16 mm Cutout, IP40, Round, 24 V AC/DC


These round green LED pilot lights from the RS PRO range let you quickly and easily check the operational status of electrical components or systems.

Featuring multi-chip technology, they're brighter than standard incandescent bulbs of the same wattage. A brightness of ≥60 cd/m³ means they're easy to see, even in low light conditions. They'll last for around 30,000 hours or three and a half years, and their super-compact 16 mm cutout design saves space without sacrificing power or reliability. Panel mounting means they can be installed on most surfaces, while captive screw terminals ensure connecting wires is simple.

IP40 rated, each pilot light is protected against damage from tools and wires over 1 mm. You can use them to monitor a variety of electrical systems, from aircraft instrument panels to car dashboards and train doors.

Features and Benefits


• Green pilot lights
• IP40 rated for protection against tools and wires over 1 mm
• LED lamp
• Cutout diameter of 16 mm
• Minimum operating temperature of -25°C
• Maximum operating temperature of 55°C
• Voltage rating of 24 V AC/DC
• Current rating of 20 mA
• Round-shaped
• Screw terminals
• Panel mounting

Small Pack Size


Per Unit, RS stock no: 909-2433

Large Pack Size


Pack Quantity of 5, RS stock no: 271-7475

관련된 링크들