RS PRO, Panel Mount Green LED Pilot Light, 16 mm Cutout, 12 V ac, 12V dc, IP44, Round
- RS 제품 번호:
- 271-7474
- 제조업체:
- RS PRO
Subtotal (1 pack of 5 units)*
₩21,380.00
재고있음
- 175 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩4,276.00 | ₩21,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-7474
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 12V ac, 12V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP44 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pilot Light | ||
Voltage 12V ac, 12V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP44 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, RoHS, CE | ||
제외
- COO (Country of Origin):
- GB
RS PRO Panel Mount Green LED Indicator Light, 16 mm Cut-out, IP40, Round, 12 V AC/DC
Are you looking for dependable LED indicators to indicate the status of your equipment or industrial process? Choose these RS PRO green LED (light-emitting diode) pilot or power indicator lights.
You'll be able to check the status of your process with ease thanks to the LED pilot lights' intense light, which is brighter than that of incandescent bulbs. They're also energy-efficient and have a lamp life of up to 30,000 hours, so they'll last a long time. For quick and easy installation, they come ready for panel mounting and have a lock nut and screw terminals.
Pilot lights similar to these may be found in a wide range of applications and equipment in telecommunications, the automotive industry and other sectors. They meet electrostatic discharge (ESD) standards in the United States (ANSI/ESD S20.20:2014) and the United Kingdom (BS EN 61340-5-1:2007), minimising the risk of discharge.
Features and Benefits
Small Pack Size
Per Unit, RS stock no: 909-2430
Large Pack Size
Pack Quantity of 5, RS stock no: 271-7474
관련된 링크들
- RS PRO, Panel Green LED Pilot Light, 16 mm Cutout, 24 V ac, 24V dc, IP44, Round
- RS PRO, Panel Mount Red LED Pilot Light, 16 mm Cutout, 12 V ac, 12V dc, IP44, Round
- RS PRO, Panel Mount Green LED Pilot Light, 22 mm Cutout, 12 V ac, 12V dc, IP65, Round
- RS PRO, Panel Mount Green LED Pilot Light, 16 mm Cutout, 12 V ac, 12V dc, IP40, Round
- RS PRO, Panel Red LED Pilot Light, 16 mm Cutout, 230V ac, IP44, Round
- Schneider Electric, Flush Green LED Pilot Light, Harmony XVL, 8 mm Cutout, 12V, IP65, IP40, Round
- Schneider Electric, Panel Mount Green LED Pilot Light, Harmony, 12 mm Cutout, 24V dc, IP65, IP40, Round
- RS PRO, Panel Yellow LED Pilot Light, 16 mm Cutout, 24 V ac, 24V dc, IP44, Round