대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩41,580.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 9 | ₩41,580.00 | ₩42.00 |
| 10 + | ₩39,440.00 | ₩40.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-8046
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Inside Diameter | 6.4mm | |
| Product Type | Solder Tag | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 15.8mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Inside Diameter 6.4mm | ||
Product Type Solder Tag | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 15.8mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Solder Tag, Brass Contacts, Tin Plated
Introducing the RS PRO solder tags - your go-to solution for seamless wire connections. Crafted with precision and designed for convenience, these hot-tinned brass solder tags are a game-changer. With an inner diameter of 6.4 mm and a thickness of 0.35 mm, they're compatible with various screw sizes, making them the ultimate versatile tool in your kit.
But that's not all - these solder tags boast a brass contact material and a hot-tin plated surface, ensuring an unbeatable connection that's both strong and reliable. No more worrying about loose wires or faulty connections!
Whether you're an electrician, engineer, or DIY enthusiast, RS PRO Solder Tags are here to make your life easier. Say goodbye to messy wire joins and hello to precise contact every single time.
But that's not all - these solder tags boast a brass contact material and a hot-tin plated surface, ensuring an unbeatable connection that's both strong and reliable. No more worrying about loose wires or faulty connections!
Whether you're an electrician, engineer, or DIY enthusiast, RS PRO Solder Tags are here to make your life easier. Say goodbye to messy wire joins and hello to precise contact every single time.
Features and Benefits
- Solder tag
- Brass contact material with tin contact plating
- Inner diameter of 6.4 mm
- Thickness of 0.35 mm
Pack Size
Solder Tags
Hot-tinned brass tags available to suit both metric and BA screw sizes
Features & Benefits
Surface treatment: hot tin plated
Thickness: 0.35 mm
관련된 링크들
- RS PRO Solder Tag, Brass Contacts, Tin
- Distrelec Solder Tag, Brass Contacts
- EDAC Solder Tag, Phosphor Bronze Contacts, Gold over Nickel
- RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
- Telegartner Solder Tag
- RS PRO AAA Battery Holder Solder Tag
- RS PRO D Battery Holder Solder Tag
- RS PRO AA Battery Holder Solder Tag