대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩39,220.00
재고있음
- 149 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 9 | ₩39,220.00 | ₩40.00 | - |
| 10 + | ₩37,300.00 | ₩38.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-8044
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Solder Tag | |
| Inside Diameter | 4.3mm | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 12.9mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Solder Tag | ||
Inside Diameter 4.3mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 12.9mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Solder Tag, Brass Contacts, Tin Plated
Connect solder wires with this RS PRO hot-tinned brass solder tag. Boasting a design that's both functional and compact, this product is easy to use when a precise contact is needed.
Thanks to its brass contact material and hot-tin plated surface, this solder tag offers a strong and reliable connection when linked with a wire. Suitable for use with both metric and BA screw sizes, this solder tag is a versatile piece of kit. It has an inner diameter of 4.3 mm and a thickness of 0.35 mm.
This tag is used for soldering and you'll commonly find it in industrial settings that need to melt and join metals. This essential component is RoHS (Restriction of Hazardous Substances) compliant, which means that its safely made using minimum levels of hazardous materials in concentrations of less than 0.1%.
Thanks to its brass contact material and hot-tin plated surface, this solder tag offers a strong and reliable connection when linked with a wire. Suitable for use with both metric and BA screw sizes, this solder tag is a versatile piece of kit. It has an inner diameter of 4.3 mm and a thickness of 0.35 mm.
This tag is used for soldering and you'll commonly find it in industrial settings that need to melt and join metals. This essential component is RoHS (Restriction of Hazardous Substances) compliant, which means that its safely made using minimum levels of hazardous materials in concentrations of less than 0.1%.
Features and Benefits
• Solder tag
• Brass contact material with tin contact plating
• Inner diameter of 4.3 mm
• Thickness of 0.35 mm
• Brass contact material with tin contact plating
• Inner diameter of 4.3 mm
• Thickness of 0.35 mm
Pack Size
관련된 링크들
- RS PRO Solder Tag, Brass Contacts, Tin
- Distrelec Solder Tag, Brass Contacts
- EDAC Solder Tag, Phosphor Bronze Contacts, Gold over Nickel
- RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
- Telegartner Solder Tag
- RS PRO AAA Battery Holder Solder Tag
- RS PRO D Battery Holder Solder Tag
- RS PRO AA Battery Holder Solder Tag