RS PRO Solder Tag, Brass Contacts, Tin

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 1000 units)*

₩39,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 251 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 9₩39,220.00₩40.00
10 +₩37,300.00₩38.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-8042
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Solder Tag

Inside Diameter

3.2mm

Contact Material

Brass

Contact Plating

Tin

Overall Length

12.7mm

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Solder Tag, Brass Contacts, Tin Plated


This RS PRO hot-tinned brass solder tag is used to connect solder wires. It has a functional and compact design that’s easy to use when you need a precise contact.

The solder tag has brass contact material and a surface that’s hot-tin plated. This makes for a strong and reliable connection when linking with a wire. Its inner-diameter measures 3.2 mm and it has a thickness of 0.35 mm. This solder tag can be used with both metric and BA screw sizes, making it a versatile piece of kit.

This tag is used for soldering and is suitable for applications in industrial settings that need to melt and join metals. The tag is RoHS (Restriction of Hazardous Substances) compliant and this means that it’s safely designed using minimum levels of dangerous materials.

Features and Benefits


  • Solder tag

  • Brass contact material with tin contact plating

  • Inner diameter of 3.2 mm

  • Thickness of 0.35 mm

Pack Size



관련된 링크들