대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩183,480.48
일시적 품절
- 2026년 2월 03일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩183,480.48 |
| 5 + | ₩151,003.48 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-0405
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Dolly Parking Rail | |
| Length | 800mm | |
| Height | 6.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Dolly Parking Rail | ||
Length 800mm | ||
Height 6.5mm | ||
제외
- COO (Country of Origin):
- AT
RS PRO Parking Rails – High/High Set
Use these parking rails from RS PRO to position & store your Dollies and Trolleys securely. These Aluminium parking rails are designed to secure the castor wheels against unintentional rolling even on uneven surfaces and should be mated with the appropriate end caps. They are easy to install with self-adhesive coating, and compatible with different roller diameters with or with brakes.
Installation Process
Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the rail and apply adequate pressure. For the end caps use the same process - insert the location lugs at either end. – done!
Features and Benefits
- Aluminium parking rails
- Self-adhesive coating
- Easy to install
- Compatible with different roller diameters
- Ready for immediate use
- 2-Piece set
- Tool-free assembly
High - For light to medium weights
Our parking rails are rated as a high version which means both sides are 10 mm high and compatible with light and medium weights. Dollies and trolleys can be moved on and off the parking rail from either side with a secure hold.
RS PRO Parking Rail Variants – Available Separately
Compatible End Caps
RS PRO Parking Rail End Cap – RS stock no: 250-0415
Certificate
ROHS, REACH, POP, CFM
Applications
- Aluminium profiles construction
- Warehouse
- Distribution Centre
- Industrial
관련된 링크들
- RS PRO Aluminium Dolly Parking Rail, 800mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 400mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 1200mm x 6.5mm
- RS PRO Glass Fiber Reinforced, Plastic PA Dolly Parking Rail End Cap, 153mm x 6.5mm
- Bosch Rexroth Dolly Parking Rail, 2.4m x 30mm
- RS PRO Aluminium, Anodized Guiding Rail, 1200mm x 6.5mm
- Zarges Aluminium Dolly, 150kg Load, 600mm W x 800mm L
- RS PRO Die Cast Aluminium Infeed Cap, 153mm x 6.5mm