RS PRO Glass Fiber Reinforced, Plastic PA Dolly Parking Rail End Cap, 153mm x 6.5mm
- RS 제품 번호:
- 250-0415
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩56,625.60
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 2월 18일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩56,625.60 |
| 5 + | ₩46,605.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-0415
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Dolly Parking Rail End Cap | |
| Length | 153mm | |
| Height | 6.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Dolly Parking Rail End Cap | ||
Length 153mm | ||
Height 6.5mm | ||
제외
- COO (Country of Origin):
- DE
RS PRO Parking Rail End Caps
Use these end caps from RS PRO to complete your dolly parking rail installation. End caps are the finishing piece installed on the ends of parking rails to secure the castor wheels against unintentional rolling. Included in the design are locating lugs and yellow position markings with a signal effect to indicate the position of the wheels.
Installation Process
Ensure the floor is free from dust, debris, and grease, remove the self-adhesive protective strip, position the end cap via locating lugs at either end and apply adequate pressure – done!
Features and Benefits
- End Cap for Parking Rail High / High (Set)
- 2 end caps
- 2 position markings
- Standard version, for wheel diameter ≤ 100 mm
- Self-adhesive coating
Colour
- End caps: Black
- Position markings: Yellow RAL 1003
Material
- End caps: Plastic PA, glass ball reinforced
- Position markings: Plastic PET
- Screw-on set (optional) screw: Steel
- Screw-on set (optional) plastic anchor: Plastic
Certificate
ROHS, REACH, POP, CFM
Compatible Dolly Parking Rail – Available Separately
Applications
- Aluminium profiles construction
- Warehouse
- Distribution Centre
관련된 링크들
- RS PRO Glass Fiber Reinforced, Plastic PA Dolly Parking Rail End Cap, 153mm x 6.5mm
- Bosch Rexroth Dolly Parking Rail, 2.4m x 30mm
- RS PRO Aluminium Dolly Parking Rail, 800mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 400mm x 6.5mm
- RS PRO Aluminium Dolly Parking Rail, 1200mm x 6.5mm
- Wiha 2m Glass Fiber Reinforced Polyamide Metric Folding Ruler
- RS PRO Die Cast Aluminium Infeed Cap, 153mm x 6.5mm
- SICK i16 Safety Switch, 2NC, Glass-Fiber Reinforced Polybutylene Terephthalate (PBT)