RS PRO Star Star, 5-Piece

Subtotal (1 set)*

₩32,298.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 674 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩32,298.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-692
Distrelec 제품 번호:
304-05-555
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Screwdriver Type

Star

Number of Pieces

5

Tip Type

Star

Tip Size

Torx: T6; T7; T8; T9; T10

제외

Note

Packaged in a cardboard box. For a suitable wallet see stock no 647-053

RS PRO Five Piece Precision Star Screwdriver Set


From RS PRO this five-piece screwdriver set contains popular sizes of Star head screwdrivers. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied, in mechanical production for example.

These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. With ergonomic handles, this Star screwdriver kit is perfect for professional applications.

Kit Contains

A 5 Piece Star driver Kit in the following sizes



• T6
• T7
• T8
• T9
• T10

Features and Benefits

• Blades made from high-grade Chrome-vanadium steel
• The rotating cap allows the operator to drive easily and adjust precisely
• Tri-lobe shape of the handle provides a comfortable grip during rotation
• Eyelet in handle for extra storage options

Applications

The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Screwdriver sets are typically used by professional tradesmen, engineers or in home improvement.

• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood to metal


What are the advantages of Star head screws?

Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.


RS PRO offers the following screwdriver sets

243-513 is a 7 Piece set (Slotted x 4 pieces and Phillips x 3 pieces)
243-585 is a 7 Piece set (Slotted x 4 pieces and Phillips x 3 pieces)
243-692 is a 5 Piece set (Star)
243-686 is a 7 Piece set (Hex)
243-664 is a 5 Piece set (Nut Spinner)

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

관련된 링크들