RS PRO Insulated Screwdriver Set Phillips, Pozidriv, Slotted, Star Interchangeable Insulated Screwdriver Set, 17-Piece

Subtotal (1 kit)*

₩154,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,185 개 단위 배송 준비 완료
  • 추가로 2027년 1월 05일 부터 504 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩154,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-4082
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Insulated Screwdriver Set

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

17

Tip Type

Phillips, Pozidriv, Slotted, Star

Tip Size

3, 3.5, 4, 5.5, PH1, PH2, PZ1, PZ2, SL/PZ1, SL/PZ2, T10, T15, T20, T25

Standards/Approvals

VDE

제외

COO (Country of Origin):
TW

RS PRO Interchangeable VDE Insulated Screwdriver Set - Phillips, Slotted, Pozidriv, 17-Piece


Discover the RS PRO Interchangeable VDE Insulated Screwdriver Set, designed specifically for electricians and maintenance professionals. Each blade is crafted for optimal performance and is securely stored within a compact case, keeping your tools organised and easily accessible. Perfect for on-the-go professionals, this set is your reliable companion for live circuit projects.

Why Would You Choose Interchangeable Screwdrivers?


With the RS PRO Interchangeable VDE Insulated Screwdriver Set, you get Slotted, Phillips and Pozidriv interchangeable blades, making it the perfect tool for various tasks. Switch between different tips effortlessly to tackle any job with precision and efficiency. Safety is our priority. This screwdriver set is VDE-certified and insulated up to 1000V, providing maximum protection when working live circuits.

Features and Benefits


  • 17 Piece electricians’ screwdriver set

  • Interchangeable Slotted, Phillips, and Pozidriv screwdrivers

  • Blackened tip

  • Material: PP+TPV, CRV Steel

  • Insulated up to 1000V

  • VDE Approved

  • Screwdriver Set Contents


  • Insulated holder driver x 2

  • Insulated screwdriver blade SL: 3.0 x100 mm, 3.5 x 100 mm, 4.0 x 100 mm, 5.5 x 100 mm, 6.5 x 100 mm

  • PH Blades: PH1 x 80 mm, PH2 x 100 mm

  • Pozidriv Blades: PZ1 x 80 mm, PZ2 x 100 mm

  • Slotted/Pozidriv Blades: SL/PZ 1 x 80 mm, SL/PZ 2 x 100 mm

  • Star Blades: T10 x 100 mm, T15 x 100 mm, T20 x 100 mm, T25 x 100 mm

  • Carry case

  • Available Separately


    RS PRO Screwdriver Handle for Interchangeable VDE Insulated Blade: RS stock no: 275-4080

    Applications


  • Electrical servicing

  • 관련된 링크들