RS PRO Pull to Release Emergency Stop Push Button, 94mm Cutout, 2NC

Subtotal (1 unit)*

₩140,943.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩140,943.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-8213
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cutout Diameter

94mm

Contact Configuration

2NC

Push Button Actuation

Pull to Release

Illuminated

No

Series

Control Station

COO (Country of Origin):
IT

RS PRO Mushroom Head Push Button Complete Unit


RS PRO proudly introduces a range of mushroom head push button complete units. These units are also known as foot and palm switches which are commonly used in industrial control stations. Each pushbutton is designed to take an aggressive impact from the palm of your hand or foot to shut down operations. ;Upon inspection, the mushroom head is non-illuminated, contains microswitch contacts and each device is made from a strong thermoplastic material that incorporates M20 knockout holes. In addition, the IP65 rating means there is protection from jets of water from all angles.

Features & Benefits


  • Palm and Foot E-Stop device

  • Large and distinctive pushbutton of visibility (Red)

  • Emergency stop pushbutton– Pull to release

  • Contacts on the button are N/O = normally open and N/C = normally closed

  • Very sturdy and reliable also in harsh environment

  • Two M20 cable entries

  • Maximum DC Voltage: 250 V

  • Maximum AC Voltage: 400 V

  • Rated Operational Current Ie - AC-15 (50-60 Hz) [Vac - A]: 24V - 10A / 240V - 6A / 400V - 4A

  • Rated Operational Current DC-13 [Vdc - A]: 24V - 2,8A / 125V - 0.55A / 250V - 0.27A

  • IP Rating: IP65

  • Enclosure dimensions: 94 mm x 94 mm

  • Standards: IEC 60947-1 and EN 60947-1

  • RS PRO Mushroom Head Push Button Complete Unit Variants


  • Black Mushroom Head Push Button, Grey cover and base, 1NO + 1NC – RS stock no: 239-8211

  • Red Mushroom Head Push Button, Grey cover and base, 1NO + 1NC – RS stock no: 239-8212

  • Red Mushroom Head Push Button, Yellow cover and grey base, 2NO – RS stock no: 239-8213

  • Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Why would you choose RS PRO Push Button Complete Units?


    RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들