RS PRO Pull to Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
- RS 제품 번호:
- 139-976
- 제조업체:
- RS PRO
Subtotal (1 Box of 1 unit)*
₩46,680.00
제한된 재고
- 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩46,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 139-976
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NC | |
| Housing Material | TPE | |
| Push Button Actuation | Pull to Release | |
| Illuminated | No | |
| Series | RS PRO | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Mushroom | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Push Button Material | Zamak | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Mount Type Through Hole | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NC | ||
Housing Material TPE | ||
Push Button Actuation Pull to Release | ||
Illuminated No | ||
Series RS PRO | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Mushroom | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
Push Button Material Zamak | ||
- COO (Country of Origin):
- IT
RS PRO Emergency Stop Push Button, 1 NC
This emergency enclosure device features a pushbutton, snap action with latch and pull to release, ideal for environments where system resets must be performed by authorised personnel only. The device ensures maximum reliability and ease of installation, making it suitable worldwide. It complies with EN/IEC 60947-5-1 standards for safety and performance.
Why Would You Choose This Pushbutton?
This compact emergency stop push button offers an enclosure with a mushroom pushbutton – pull to release actuation method to ensure a quick response during critical situations. The non-illuminated button is made from durable thermoplastic material, making it suitable for various industrial environments.
Features and Benefits
Contents
Applications
관련된 링크들
- RS PRO Pull Release Emergency Stop Push Button, Surface Mount, 1 NC, IP65
- RS PRO Pull to Release Emergency Stop Push Button, Through Hole, 2 NC, IP65
- RS PRO Pull Release Emergency Stop Push Button, Surface Mount, 1 NO/1 NC, IP65
- RS PRO Pull to Release Emergency Stop Push Button, Surface, 94 mm Cutout, 2 NC, IP65
- RS PRO Key Release Emergency Stop Push Button, Through Hole, 1 NC/1 NC, IP65
- RS PRO Twist Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
- RS PRO Twist Release Emergency Stop Push Button, Surface Mount, 1 NC, IP65
- RS PRO Twist to Release Emergency Stop Push Button, Surface, 1 NC, IP65