Better World

RS PRO Sealing Caps

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩16,412.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 340 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 40₩1,641.24₩16,412.40
50 - 240₩1,477.68₩14,776.80
250 +₩1,216.36₩12,163.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
239-4989
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Solar PV

Gender

Male

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
IN

RS PRO Solar Sealing Caps


Introducing the RS PRO Solar PV Sealing Caps, designed for use with the RS PRO Solar PV Connectors range. Designed to keep out dust and debris, these sealing caps offer a convenient loop to keep it on the connector and the cable so it doesn’t get lost and can be easily and quickly installed in a safe way without disrupting other components, making it an essential accessory for anyone working with photovoltaic modules and connectors.

Features and Benefits:


  • This RS PRO Solar Photovoltaic Sealing Caps is ideal for use with connectors to keep out dust and debris

  • The durable rubber sealing cap is easy to install and works exclusively with the RS PRO range of solar connectors

  • Supplied in a pack of 10 (sealing cap only – connector not included)

Applications:


Solar connectors and solar connector accessories are components which are used in solar power applications to ensure a safe flow of electricity within a solar power system. There are a number of different connectors and accessories available, dependant on the needs of the application itself and can be used within solar junction boxes, photovoltaic panels, public buildings and field installations.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You May Also Like


  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4958

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4959

  • RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4960

  • RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4961

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4962

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4963

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1000 Vdc; RS stock no: 239-4964

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4965

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4970

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4971

  • RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4967

  • RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1500 Vdc; RS stock no: 239-4968

관련된 링크들