Better World
RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- RS 제품 번호:
- 239-4959
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 pack of 10 units)*
₩125,132.80
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩12,513.28 | ₩125,132.80 |
| 50 + | ₩11,261.20 | ₩112,612.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 239-4959
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Type | Solar Connector | |
| Gender | Male | |
| Cable CSA | 2.5 mm², 4.0 mm², 6.0mm² | |
| Mounting Type | Cable Mount | |
| Termination Method | Snap In | |
| IP Rating | IP68 | |
| Voltage Rating | 1.5 kV | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Type Solar Connector | ||
Gender Male | ||
Cable CSA 2.5 mm², 4.0 mm², 6.0mm² | ||
Mounting Type Cable Mount | ||
Termination Method Snap In | ||
IP Rating IP68 | ||
Voltage Rating 1.5 kV | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IN
RS PRO Solar Connectors
Introducing the range of RS PRO Solar PV Connectors, designed for use with solar power systems and other solar powered devices. They are ideal for providing electrical connectivity to solar power applications and are designed with a hard wearing, flame retardant thermoplastic, that is also UV resistant for optimum performance in extreme outdoor environments. These RS PRO connectors are highly efficient and offer flexible system solution for easy and reliable interconnections from photovoltaic modules.
Features and Benefits:
- This range of RS PRO Solar Photovoltaic Connectors are ideal for establishing an electrical connection to solar power applications
- The range includes straight, branch, panel and inline fuse connector options to ensure all of your connectivity options are met and each piece offers a secure interlock to offer complete peace of mind
- Each connector is designed to be ultra-durable thanks to the UV resistant and flame retardant thermoplastic and the watertight IP68 rating when mated
- Available in 1000 Vdc or 1500 Vdc ratings
Applications:
Solar connectors are components which are used in solar power applications to ensure a safe flow of electricity within a solar power system. There are a number of different connectors available, dependant on the needs of the application itself and can be used within solar junction boxes, photovoltaic panels, public buildings and field installations.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
You May Also Like
- RS PRO Unlocking Ring Tool Rated At 15A, RS stock no: 239-4987
관련된 링크들
- RS PRO Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- RS PRO Female, Male, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1 kV
- RS PRO Male, Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- RS PRO Male, In-Line Mount Solar Connector, Cable CSA, 2.5mm², 1 kV
- RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- RS PRO Female, In-Line Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV
- RS PRO Female, In-Line Mount Solar Connector, Cable CSA, 2.5mm², 1 kV