Better World

RS PRO Female, Cable Mount Solar Connector, Cable CSA, 2.5mm², 1.5 kV

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩34,028.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 2월 03일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 40₩3,402.80₩34,028.00
50 - 240₩3,062.52₩30,625.20
250 +₩2,521.08₩25,210.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
239-4970
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Solar Connector

Gender

Female

Cable CSA

2.5 mm², 4.0 mm², 6.0mm²

Mounting Type

Cable Mount

Termination Method

Crimp

IP Rating

IP68

Voltage Rating

1.5 kV

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Better World Product

Yes

Better World Claim

Renewable energy solution

COO (Country of Origin):
IN

RS PRO Solar Connectors


Introducing the range of RS PRO Solar PV Connectors, designed for use with solar power systems and other solar powered devices. They are ideal for providing electrical connectivity to solar power applications and are designed with a hard wearing, flame retardant thermoplastic, that is also UV resistant for optimum performance in extreme outdoor environments. These RS PRO connectors are highly efficient and offer flexible system solution for easy and reliable interconnections from photovoltaic modules.

Features and Benefits:


  • This range of RS PRO Solar Photovoltaic Connectors are ideal for establishing an electrical connection to solar power applications

  • The range includes straight, branch, panel and inline fuse connector options to ensure all of your connectivity options are met and each piece offers a secure interlock to offer complete peace of mind

  • Each connector is designed to be ultra-durable thanks to the UV resistant and flame retardant thermoplastic and the watertight IP68 rating when mated

  • Available in 1000 Vdc or 1500 Vdc ratings

Applications:


Solar connectors are components which are used in solar power applications to ensure a safe flow of electricity within a solar power system. There are a number of different connectors available, dependant on the needs of the application itself and can be used within solar junction boxes, photovoltaic panels, public buildings and field installations.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You May Also Like


  • RS PRO Unlocking Ring Tool Rated At 15A, RS stock no: 239-4987

관련된 링크들