RS PRO 2 Position Selector Switch Head, 22.5mm Cutout, Black Handle

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩18,179.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 26일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩18,179.60
5 +₩14,964.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-3926
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22.5mm

Actuator Type

Long Handle

Switch Actuation

Maintained

IP Rating

IP65

COO (Country of Origin):
IT

RS PRO Selector Switch Heads – Long Lever


From the trusted brand RS PRO, a range of high-quality selector switch heads designed to be used in conjunction with a compatible contact block and support base. These non-illuminated selector switch heads have a chrome-plated body, long lever actuator and are available with 2 or 3 switch position options. During application, they are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Once fully operational the selector switch heads open and close contacts, turn right, left, and centre with a positive feel without rotation of the operators.

Features and Benefits


  • Front panel mount

  • Black Long lever

  • Chrome plated outer

  • Non-illuminated

  • Switch position: 2 or 3

  • Switch Actuation: Maintained or Spring Return from Left and Right

  • Outer diameter: 30 mm

  • IP65 rating

Mechanical Specification


  • Operating Temperatures: -25 °C to +70 ° C

  • Stock Temperatures: -40 °C to +80 ° C

  • Mechanical durability (Millions of operations): 0.3

  • B10d (Millions of operations): 0.6

  • Max. switching frequency [Cicli/h] 3600

Switch Actuation Variants - Available Separately


  • 2 Switch Position, Maintained, RS stock no: 238-3926

  • 3 Switch Position, Spring Return from Left and Right, RS stock no: 238-3927

Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Commercial Kitchen Appliances

Why would you choose RS PRO for Selector Switch Heads?


RS PRO offer a comprehensive range of selector switch heads which include non-illuminated and illuminated. Each selector switch head is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들