RS PRO 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS 제품 번호:
- 238-3927
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩19,071.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 5월 19일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩19,071.00 |
| 5 + | ₩15,697.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-3927
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Spring Return | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Spring Return | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Selector Switch Heads – Long Lever
From the trusted brand RS PRO, a range of high-quality selector switch heads designed to be used in conjunction with a compatible contact block and support base. These non-illuminated selector switch heads have a chrome-plated body, long lever actuator and are available with 2 or 3 switch position options. During application, they are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Once fully operational the selector switch heads open and close contacts, turn right, left, and centre with a positive feel without rotation of the operators.
Features and Benefits
Mechanical Specification
Switch Actuation Variants - Available Separately
Applications
Why would you choose RS PRO for Selector Switch Heads?
RS PRO offer a comprehensive range of selector switch heads which include non-illuminated and illuminated. Each selector switch head is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS PRO 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS PRO 2 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS PRO 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Red, Red Handle, IP65
- RS PRO RCAS Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout, Transparent Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head, 22.5 mm Cutout, Green Handle, IP65