RS PRO LED Driver, 30 → 50V Output, 40W Output, 800mA Output, Constant Current Dimmable
- RS 제품 번호:
- 238-0602
- 제조업체:
- RS PRO
현재 액세스할 수 없는 재고 정보
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 238-0602
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Output Voltage | 30 → 50V | |
| Maximum Output Power | 40W | |
| Output Current | 800mA | |
| Dimmable | Yes | |
| Input Voltage | 220 → 240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Output Voltage 30 → 50V | ||
Maximum Output Power 40W | ||
Output Current 800mA | ||
Dimmable Yes | ||
Input Voltage 220 → 240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
RS PRO Constant Current LED Drivers
When you need LED drivers for indoor LED lighting, use the RS PRO constant current drivers. These devices convert mains voltage into lower dc voltages. They are high-quality drivers housed in a low-profile enclosure, cased in plastic for lightweight durability and easily installed where space is at a premium. RS PRO LED drivers have built-in over-current, over-heating, and short-circuit functions to protect your electrical lighting circuit. It comes with covered input and output terminals for quick and safe installation. LED drivers are long-lasting solutions for domestic & commercial use and offer an Ingress Protection (IP) rating of IP20, so it's safe for use inside homes, shops, and offices with LED lighting.
Why would you choose these LED Drivers?
RS PRO Zigbee LED Driver allows lighting to be a controlled smartly via the Tuya app which incorporates voice control. These smart drivers can replace drivers with existing lighting fittings, converting them to smart control using the Zigbee gateway.
Features and benefits
- Zigbee LED Smart Drivers
- Constant current output
- Dimming and CCT Adjustable
- Wattage: 12W, 40W and 60W available
- Wireless Zigbee LED Smart Drivers require the Zigbee gateway (available separately)
- Controlled by smart devices via the TUYA platform
RS PRO Constant Current LED Drivers Variants
Applications
- Commercial Buildings
- Offices
- Homes cinemas
- Kitchens
- Museums
Why would you choose RS PRO for LED Drivers?
RS PRO offers a comprehensive range of LED drivers. Our constant current LED drivers are superb when it comes to quality and durability and is available in multiple wattage options. Trusted by engineers all over the world, RS PRO products are rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- eldoLED LED Driver, 2 → 55V Output, 50W Output, 150 → 1400mA Output, Constant Current Dimmable
- Inventronics Constant Current LED Driver, 50V Output, 15 W Output, 700mA Non-Dimmable
- Inventronics Constant Current LED Driver, 50V Output, 15 W Output, 350mA Non-Dimmable
- RND LED Driver, 24V Output, 360W Output, 15A Output, Constant Voltage Dimmable
- RND LED Driver, 12V Output, 300W Output, 25A Output, Constant Voltage Dimmable
- RND LED Driver, 12V Output, 75W Output, 6.25A Output, Constant Voltage Dimmable
- Osram Constant Current Compact - Non-Dimmable, 24V, 42 V Output, 10.5 W Output, 1050mA, 150 mA Non-Dimmable
- Inventronics Constant Current Compact - Non-Dimmable, 24V, 42 V Output, 14.7 W Output, 1050mA, 150 mA Non-Dimmable