RS PRO IP20 1 Output LED Driver, 25V, 40 V, 12 W, 300mA Zigbee wireless dimming & CCT LED Driver
- RS 제품 번호:
- 238-0600
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 238-0600
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | LED Driver | |
| Output Voltage | 25V, 40V | |
| Maximum Output Power | 12W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Zigbee wireless dimming & CCT | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 300mA | |
| LED Voltage | 240V | |
| Number of Outputs | 1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type LED Driver | ||
Output Voltage 25V, 40V | ||
Maximum Output Power 12W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Zigbee wireless dimming & CCT | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 300mA | ||
LED Voltage 240V | ||
Number of Outputs 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Constant Current LED Drivers
When you need LED drivers for indoor LED lighting, use the RS PRO constant current drivers. These devices convert mains voltage into lower dc voltages. They are high-quality drivers housed in a low-profile enclosure, cased in plastic for lightweight durability and easily installed where space is at a premium. RS PRO LED drivers have built-in over-current, over-heating, and short-circuit functions to protect your electrical lighting circuit. It comes with covered input and output terminals for quick and safe installation. LED drivers are long-lasting solutions for domestic & commercial use and offer an Ingress Protection (IP) rating of IP20, so it's safe for use inside homes, shops, and offices with LED lighting.
Why would you choose these LED Drivers?
RS PRO Zigbee LED Driver allows lighting to be a controlled smartly via the Tuya app which incorporates voice control. These smart drivers can replace drivers with existing lighting fittings, converting them to smart control using the Zigbee gateway.
Features and benefits
RS PRO Constant Current LED Drivers Variants
Applications
Why would you choose RS PRO for LED Drivers?
RS PRO offers a comprehensive range of LED drivers. Our constant current LED drivers are superb when it comes to quality and durability and is available in multiple wattage options. Trusted by engineers all over the world, RS PRO products are rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO IP20 1 Output LED Driver, 30V, 52 V, 60 W, 950mA Zigbee wireless dimming & CCT LED Driver
- MEAN WELL IP67, IP65 1 Output LED Driver, 300V, 200 W, 700mA 3 in 1 Dimming LED Driver
- onsemi 5 Output Display Driver, 19V, 30 W, 1.2mA Phase−cut dimming, Analogue dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver, 62V, 256 W, 5.6A 3 in 1 Dimming LED Driver
- MEAN WELL 1 Output LED Driver, 60V, 55 W, 1050mA 3 in 1 Dimming LED Driver
- MEAN WELL 1 Output LED Driver, 60V, 35 W, 700mA 3 in 1 Dimming LED Driver
- MEAN WELL 1 Output LED Driver, 60V, 50.4 W, 1.5A 3 in 1 Dimming LED Driver
- Taiwan Semiconductor 1 Output Display Driver, 30V, 650mA PWM, Analogue dimming control LED Driver