대량 구매 할인 기용 가능
Subtotal (1 Box of 150 units)*
₩2,768,112.00
재고있음
- 추가로 2026년 1월 05일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 150 - 600 | ₩18,454.08 | ₩2,768,083.80 |
| 750 + | ₩16,607.92 | ₩2,491,272.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-8652
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Termination Method | Faston | |
| Mounting Type | Socket Mount | |
| Operating Frequency | 50/60Hz | |
| Depth | 28mm | |
| Height | 32.5mm | |
| Dimensions | 60 x 28 x 32.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Termination Method Faston | ||
Mounting Type Socket Mount | ||
Operating Frequency 50/60Hz | ||
Depth 28mm | ||
Height 32.5mm | ||
Dimensions 60 x 28 x 32.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind
a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
- Rated currents up to 10A
- Quick
connect(6.3*0.8mm) - There are a variety of
parts and
combinations to meet
different customer's
EMC tests
Customized products
according to
customer's
requirementss
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 150. Please see RS 237-8652
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- RS PRO Socket Mount IEC Inlet Filter, Faston
- RS PRO 3A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston
- RS PRO 20A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston
- RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston
- RS PRO 15A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston
- RS PRO 10A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse
- RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 1 Fuse
- RS PRO 4A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse