RS PRO PIB120 7 Segment Digital Display Multi-Function Panel Meters for Voltage, Current, RTD Temperature Prob,

Subtotal (1 unit)*

₩240,532.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
  • 추가로 2026년 4월 29일 부터 100 개 단위 배송
  • 추가로 2026년 9월 02일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩240,532.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-3536
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Multi-Function Panel Meters

Properties Measured

Voltage, Current, RTD Temperature Prob, Temperature

Display Type

7 Segment Digital Display

Cutout Height

92mm

Number of Digits

4

Cutout Width

45mm

Depth

65mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Meter Type

Process Indicator

Maximum Measurement

10 V

Series

PIB120

COO (Country of Origin):
IN

RS PRO Multi-function Panel Meters - Process Indicators


If you need high-quality multifunction meters consider the new range of RS PRO panel meter process indicators. These devices are designed to monitor, indicate and analyse your process parameters. Process Indicators are extremely versatile with selectable inputs, output configurations, and alarm configurations.;Selectable inputs include, thermocouple (J, K, T, R & S) / RTD 3-wire (Pt-100) sensor inputs or analog inputs (0-10 VDC / 0-20mA / 4-20mA) depending on model selection which allows you to read the field inputs in different forms.

Prominent Features


  • Flush Mounting Version 96 mm x 48 mm with 7 segment displays

  • Thermocouple (J, K, T, R & S) / RTD 3-wire (Pt-100) sensor inputs

  • Analog Inputs (0-10 VDC / 0-20mA / 4-20mA), mV (Linear) - 5 to 56mV

  • Alarm Outputs, Analog (0-20mA/ 4-20mA or 0-10V/ 0-5V) & Relay 5A for alarm indication

  • Configurable Band, Deviation Alarms

  • °C & °F temperature unit selectable

  • Short depth of 65 mm

  • RS485 Communication

  • IP 20 - For terminal and enclosure

  • IP 55 - For Front Panel only

  • Features and Benefits


  • Multifunction Panel Meter

  • Process indicators accept inputs from Thermocouple, RTD & Analog Signals

  • Properties Measured: Current, Voltage, RTD, Thermocouple

  • Display shows process value

  • Alarm relay indication (depending on model)

  • 4 Programming keys: Exit, Enter, Scroll down, Scroll up

  • Flush mounting

  • RS PRO Process Indicators Variants


  • 180-270 VAC, Process Indicator, Analog Input (0-10 VDC / 4-20 mA): RS stock no: 233-3534

  • 85-270 VAC/DC, Process Indicator, Analog Input (0-10 VDC / 4-20 mA), Thermocouple & RTD , 24 VDC sensor supply: RS stock no: 233-3535

  • 85-270 VAC/DC, Process Indicator, Analog Input (0-10 VDC / 4-20 mA), Thermocouple & RTD, Alarm Outputs - Analog (0-10 V / 0-5 V, 0-20 mA / 4-20 mA) & Relay 5A for alarm indication: RS stock no: 233-3536

  • 85-270 VAC/DC, Process Indicator, Analog Input (0-10 VDC / 4-20 mA), Thermocouple & RTD, Alarm Outputs - Analog (0-10 V / 0-5 V, 0-20 mA / 4-20 mA) & Relay 5A for alarm indication with RS-485 Modbus protocol: RS stock no: 233-3537

  • 180-270 VAC, Process Indicator, Thermocouple & RTD: RS stock no: 233-3538

  • Applications


  • RPM indication

  • Level Indication

  • Pressure indication

  • Flow indication

  • Temperature indication

  • 관련된 링크들