RS PRO K Immersion, Surface Temperature Probe, 200mm Length, 6mm Diameter, 250 °C Max

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩145,681.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩145,681.20
5 +₩119,887.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-5353
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sensor Type

K

Probe Type

Immersion, Surface

Probe Length

200mm

Probe Diameter

6mm

Maximum Temperature Measurement

250 °C

Cable Length

1m

Best Accuracy

±1.5⁰C (±0.25%)

Connector Type

Miniature Plug

COO (Country of Origin):
GB

RS PRO K Type Dual Purpose Temperature Probe


Introducing the RS PRO Type K dual-purpose temperature probe. This probe is used in conjunction with the RS PRO legionella digital thermometer with an Integral timer and RS PRO single input thermocouple digital thermometer. This Type K thermocouple sensor is fully waterproof and can be used for monitoring surfaces, immersion, and running water temperatures. The tip of the probe features a ’crossed’ sensing tip with silicone insulation for improved strength when compared to a single band version. The RS PRO Type K Temperature Probe is ideal for a range of legionella and facilities management applications.

Features and Benefits:


  • High accuracy K type thermocouple material throughout

  • Can be used for the measurement of surfaces, immersion and running water temperatures

  • Supplied with 1m cable

  • Terminated with moulded mini plug

Specification


  • Series: RS PRO KS21-S

  • Probe Type: Dual purpose (immersion & surface)

  • Probe Tip type: Crossed band with silicone backfill

  • Sensor Type: K Type Thermocouple

  • Minimum Temperature Measurement: -50 °C

  • Maximum Temperature Measurement: 250 °C

  • Response Time: 3 secs (96% of value on clean metal) Best Accuracy ±1.5⁰C (±0.25%)

  • Accuracy Class: Class I

  • Connector Type: Mini plug

  • Operating Temperature: -50 to 250 °C

  • Storage Temperature: -30 to 50 °C

RS PRO K Type Dual Purpose Temperature Probe - KS21-S



Compatible Digital Thermometers


  • RS PRO Legionella Digital Thermometer with Integral Timer - RS stock no: 204-8413

  • RS PRO Single Input Thermocouple Digital Thermometer - RS stock no: 204-8410

Applications


HVAC
Facilities Management

Why would you choose RS PRO for Temperature Probes?


RS PRO offers a wide range of Temperature Probe products to suit your applications. Our range has been selected for its high quality and compatibility with digital thermometers. We understand quality is of great importance to any engineer and have ensured that all RS PRO probes are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

관련된 링크들