RS PRO 900ml Wall Mounted Soap Dispenser for RS PRO Bulk Refill Bottles (excluding Foaming Hand Cleaner)

Subtotal (1 unit)*

₩59,972.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 161 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,972.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-3685
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Automatic/Manual

Manual

Compatible Cartridges

RS PRO Bulk Refill Bottles (excluding Foaming Hand Cleaner)

Colour

White

Wall Mounted

Yes

Anti-Bacterial

No

Cartridge Size

900ml

제외

COO (Country of Origin):
GB

RS PRO 900ml Dispenser for RS PRO Hand Care Products (Excluding Foam Hand Cleaners)


This heavy-duty wall mounted dispenser from RS PRO is designed to be compatible with all RS PRO 5 L bottles ofl hand creams, cleaners & sanitiser products (excluding not suitable for foaming hand cleaners). This durable dispenser comes complete with all fittings to allow for quick and easy installation in a wide range of environments. Once installed, this high-quality dispenser allows 450 2ml doses per squeeze, making it highly cost effective.

Features and Benefits:


  • Robust industrial grade dispenser

  • Comes complete with all fittings for wall mounting

  • 2 ml dose giving 450 doses per dispense

  • Highly cost effective

  • Suitable for a wide range of applications

  • Not suitable for foaming hand cleaners

Applications:


Hand care product dispensers are an excellent cost-effective hygiene and hand care device, allowing you to quickly sanitise, moisturise and clean your hands in a wide range of applications. They are available in various sizes to accommodate different types of cartridges and are widely used in areas such as:
  • Food safety

  • Healthcare

  • Medical

  • Laboratories

  • Washrooms

Compatible Refills:


Barrier Creams:
219-3668 – RS PRO Barrier Cream
219-3683 – RS PRO After Work Hand Repair Cream
219-3684 – RS PRO 3-in-1 Hand Sanitiser, Moisturiser and Barrier Cream

Soap and Hand Cleaners:
219-3673 – RS PRO Pearlised Hand Cleaner
219-3675 – RS PRO Solvent Free Heavy-Duty Hand Cleaner with Natural Scrub
219-3676 – RS PRO Solvent Free Heavy-Duty Hand Cleaner with Natural Scrub
219-3677 – RS PRO Heavy Duty Hand Cleaner with Natural Scrub
219-3682 – RS PRO Solvent Free Engineering Grade Hand Cleaner

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Caution:


Avoid contact with eyes - if product comes into contact with eyes, rinse with clean water. If symptoms persist, seek medical advice.

관련된 링크들