Kimberly Clark Hostess Folded Green Paper Towel, 216mm, 318 x 12 Sheets

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
217-6252
제조사 부품 번호:
6834
제조업체:
Kimberly Clark
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kimberly Clark

Form Factor

Folded

Colour

Green

Sheet Size

216mm x 186mm

Number of Ply

1

Number of Sheets

318 x 12

Range

NATURA

Trade Name

Hostess

Sheet Length

186mm

Sheet Width

216mm

해당 안됨

COO (Country of Origin):
GB

Hostess NATURA Folded Green Hand Towels 6834 - Interfold Disposable Paper Towels - 12 Packs x 318 Paper Hand Towels (3,816 Total)


Provide a practical and consistent washroom experience with Hostess washroom solutions, designed for cost efficient quality in the workplace. Hostess NATURA folded green hand towels are manufactured with 100% recycled fibre and the packaging is 100% plastic free. These green, 1 ply, recycled hand towels are FSC and European Ecolabel certified for environmental assurance. Interfold paper towels, or W fold paper towels as they are also known, are designed to dispense one disposable hand towel at a time. This single sheet dispensing method is designed to improve hand hygiene by minimising the risk of contamination when hand drying as the user only touches the paper hand towel they are using. Dispensing one green hand towel at a time is also designed to improve cost in use as the user only takes the hand towels they need when drying hands. Compatible with the Aquarius folded paper towels dispensers in white (product codes 6954 and 6945). These paper hand towel dispensers have a sleek and smooth rounded design with no dirt traps, allowing an easy one-wipe-clean for further improved washroom hygiene. Each recycled hand towel measures 18.6cm (L) x 21.6cm (W). 12 x 318 green, 1 ply sheets (3,816 total)

Features and Benefits;


Each clip of disposable hand towels contains 318 interfold, 1 ply, green paper towels
Hostess NATURA folded hand towels offer a practical, consistent and economical solution for your washroom
W fold green hand towels manufactured with 100% recycled fibre
We do not use any plastic to pack these disposable hand towels
The interfolded design of the paper hand towels ensures single sheet dispensing to reduce wastage and promote good washroom hygiene

Compatible with;


Aquarius™ Folded Hand Towel Dispenser 6945 - 1 x White Paper Towel Dispenser

RS stock no: 7800090
Aquarius™ C Fold Hand Towel Dispenser 6954 - 1 x White Paper Towel Dispenser

RS stock no: 7800100

관련된 링크들