Kimberly Clark WYPALL Roll Paper Towel, 2, 550 Sheets
- RS 제품 번호:
- 271-1768
- 제조사 부품 번호:
- 7260
- 제조업체:
- Kimberly Clark
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 271-1768
- 제조사 부품 번호:
- 7260
- 제조업체:
- Kimberly Clark
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kimberly Clark | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Number of Sheets | 550 | |
| Series | wypall | |
| Trade Name | WYPALL | |
| Number of Plies | 2 | |
| Standards/Approvals | No | |
| Colour | Blue | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kimberly Clark | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Number of Sheets 550 | ||
Series wypall | ||
Trade Name WYPALL | ||
Number of Plies 2 | ||
Standards/Approvals No | ||
Colour Blue | ||
제외
- COO (Country of Origin):
- GB
Kimberly Clark wypall Series Paper Towel, 550 Sheets, 2 Plies - 7260
This paper towel is a blue, 2-ply roll intended for commercial and industrial cleaning tasks. It is supplied in a roll format and designed for high-volume environments where disposable wiping materials are required. The product is manufactured by Kimberly-Clark under the WYPALL trade name and offers a large sheet count per roll to reduce the frequency of replacement.
Features and Benefits:
• Two-ply construction offers improved absorbency and strength
• 550 sheets per roll reduces downtime for replenishment
• Blue colour aids contamination control and visual sorting
• Roll format permits dispensing in standard holders
• Designed for disposable single-use wiping to maintain hygiene
• 550 sheets per roll reduces downtime for replenishment
• Blue colour aids contamination control and visual sorting
• Roll format permits dispensing in standard holders
• Designed for disposable single-use wiping to maintain hygiene
Applications
• Suitable for workshop workbench and machinery wiping
• Ideal for factory-floor spill management and clean-up
• Used with commercial dispensers in toilets and kitchens
• Can be used for maintenance bays and vehicle servicing
• Ideal for factory-floor spill management and clean-up
• Used with commercial dispensers in toilets and kitchens
• Can be used for maintenance bays and vehicle servicing
How does the sheet count affect service intervals?
With 550 sheets on a single roll, replacement cycles are extended compared with smaller rolls, reducing the frequency of restocking in busy locations.
Is the towel appropriate for segregating dirty and clean tasks?
The blue colouring provides a visual cue for task allocation, helping teams designate it for particular jobs to minimise cross-contamination.
What disposal approach is recommended for used sheets?
Sheets are intended for single-use disposal
standard landfill or waste collection streams for non-recyclable paper products are suitable depending on local waste policies.
Can the roll be integrated into existing dispenser systems?
The roll form factor is compatible with most commercial roll dispensers designed for standard industrial towel rolls.
관련된 링크들
- Kimberly Clark WypAll White Paper Towel
- WYPALL WypAll Roll Paper Towel, 245 x 195 mm, 2 Ply, 550 Sheets
- WYPALL WypAll Roll Paper Towel, 380 x 195 mm, 1 Ply, 500 Sheets
- WYPALL WypAll Roll Paper Towel, 380 x 235 mm, 3 Ply, 750 Sheets
- WYPALL WypAll Roll Paper Towel, 380 x 235 mm, 1 Ply, 1500 Sheets
- Kimberly Clark Hostess Folded Green Paper Towel, 216mm, 318 x 12 Sheets
- Kimberly Clark Hostess Folded Blue Paper Towel, 216mm, 318 x 12 Sheets
- WYPALL WypAll L20 General Clean (7300) Roll Paper Towel, 380 x 235 mm, 2 Ply, 500 Sheets