Aquarius Plastic White Wall Folded Towel Hand Towel Dispenser, 274 mm x 418 mm x 399mm
- RS 제품 번호:
- 780-0090
- 제조사 부품 번호:
- 6945
- 제조업체:
- Aquarius
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩57,220.00
재고있음
- 24 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩57,220.00 |
| 5 + | ₩55,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 780-0090
- 제조사 부품 번호:
- 6945
- 제조업체:
- Aquarius
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aquarius | |
| Product Type | Hand Towel Dispenser | |
| Mount Type | Wall | |
| Colour | White | |
| Width | 399mm | |
| Depth | 274mm | |
| Height | 418mm | |
| Material | Plastic | |
| Paper Towel Type | Folded Towel | |
| Dispenser Operation | Manual Pull | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aquarius | ||
Product Type Hand Towel Dispenser | ||
Mount Type Wall | ||
Colour White | ||
Width 399mm | ||
Depth 274mm | ||
Height 418mm | ||
Material Plastic | ||
Paper Towel Type Folded Towel | ||
Dispenser Operation Manual Pull | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Aquarius Hand Towel Dispenser
Create a hygienic and coordinated washroom experience with the Aquarius™ dispenser range, designed to work in perfect harmony with the trusted and familiar Kleenex® and Scott® brands. These washroom dispensers are designed to support hygiene standards and deliver a consistent washroom hygiene solution suited to your workplace hygiene needs. Our Aquarius™ folded hand towel dispenser pairs innovation and style with exceptional performance. This paper hand towel dispenser has a sleek and smooth rounded design with no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene. The fully enclosed dispenser system ensures you only touch the product you use to help support high hygiene standards in the workplace. The high capacity of this paper hand towel dispenser helps to ensure theres always product available. Refilling the dispenser is simple and the hassle-free maintenance keeps costs down in areas of heavy use. Jamming, wastage and costs are minimised by the unique, patented overfilling device of this hand towel dispenser, which is also designed to ensure a smooth dispensing experience. This folded paper towel dispenser delivers single sheet interfold hand towels, also known as V fold hand towels. This hand towel format helps to reduce overuse. The Aquarius™ folded hand towel dispenser also features a hidden lock for refilling and a window to help you anticipate the towels running out. Our touch free dispensers reduce the risk of cross contamination. The white Aquarius™ folded paper hand towel dispenser is also available in black (code 7171), to suit all washrooms. This commercial paper towel dispenser measures 39.9cm (L) x 26.5cm (W) x 13.6cm (D). The Kimberly-Clark dispenser is compatible with a variety of Kleenex® and Scott® folded hand towels from Kimberly-Clark, recommended: 6710, 6659, 6663, 6669, 6677, 6682, 6778, 6789, 3749, 4632, 6637. It is also compatible with: 6633, 6647, 6649, 6664, 6689, 6764, 6771, 6772, 6773, 6777, 7979. 1 x Aquarius™ Folded Hand Towel Dispenser - White
Features and Benefits
• One white Aquarius™ folded hand towel dispenser
• The sleek and smooth rounded design of this folded towel dispenser has no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene
• This folded paper towel dispenser delivers single sheet interfold dispensing which reduces wastage and contamination
• Jamming, wastage and costs are minimised by the unique, patented overfilling device of this hand towel dispenser which ensures a smooth dispensing experience
• Compatible with a variety of Kimberly-Clark folded hand towels
Applications
Toilets, bathrooms, high-traffic areas
관련된 링크들
- Aquarius Plastic Black Wall Folded Towel Paper Towel Dispenser, 265 mm x 136 mm x 265mm
- Aquarius Plastic White Wall Folded Towel Paper Towel Dispenser, 287 mm x 142 mm x 159mm
- Aquarius Plastic White Wall Folded Towel Paper Towel Dispenser, 320 mm x 420 mm x 320mm
- Northwood Hygiene ABS Blue Folded Hand Towel Dispenser Folded Hand Towel Dispenser Paper Towel Dispenser, 145 mm x 500
- Northwood Hygiene ABS Folded Hand Towel Dispenser Folded Hand Towel Dispenser Paper Towel Dispenser, 145 mm x 500 mm x
- Tork Plastic White Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 101 mm x 491 mm x 367mm
- Tork Plastic Black Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 101 mm x 491 mm x 367mm
- Tork Plastic Grey Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 346 mm x 131 mm x 495mm