RS PRO 2 Position Selector Switch Head, 22mm Cutout, Black Handle

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩10,941.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
  • 추가로 2026년 6월 03일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩10,941.60
5 +₩9,005.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-2370
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Actuation

Spring Return

Series

RCAS

IP Rating

IP65

COO (Country of Origin):
IN

RS PRO Selector Switches Head - 2 Position Return to Centre (Long Lever)


Introducing a range of selector switches from RS PRO. These robust selector switch heads are integrated with mounting collars and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials such as; black with modern silver-coloured bezels, have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available with spring return switch actuation.

Where would you find them?


Selector switches are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit.

Features and Benefits


  • RCAS series selector switch head ø 22 mm

  • Mounting collar included

  • Colour: Black switch with position marking

  • Bezel: Bright metal (ZAMAC)

  • Cut-out Diameter: 22 mm

  • Number of Positions: 2

  • Switch Actuation: Spring Return

  • Non-Illuminated

  • Operating temperature: 25°C to +70°C

  • Mechanical life more than 1 million uses

  • IP65 rated

RS PRO Position Selector Switch Head Variants


  • 2 Position Centre off / Spring Return from Right; RS stock no: 205-2369

  • 3 Position Centre off / Spring Return from Left & Right; RS stock no: 205-2376

  • 2 Position Centre off / Spring Return from Right (Long Handle); RS stock no: 205-2370

  • 3 Position Centre off / Spring Return from Left & Right (Long Handle); RS stock no: 205-2377

Compatible Auxiliary Contact Blocks



Accessories Available Separately


RS PRO Mounting Collar; RS stock no: 205-2385

Applications


  • Industrial control units

  • Factories

  • Power Plants

Why would you choose RS PRO?


RS PRO offers a wide range of selector switches to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO selector switches are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

Approvals

UL & CSA Approved

관련된 링크들