현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 201-2442
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | LDPE | |
| Capacity | 500ml | |
| Neck Type | Narrow Neck | |
| Bottle Type | Wash Bottle | |
| Diameter | 73mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material LDPE | ||
Capacity 500ml | ||
Neck Type Narrow Neck | ||
Bottle Type Wash Bottle | ||
Diameter 73mm | ||
해당 안됨
- COO (Country of Origin):
- CN
RS PRO LDPE Dispensing Lab Bottle, 500ml
LDPE dispensing bottles from RS PRO are perfect for applications requiring liquids to be dropped or dispensed efficiently. The bottles feature a clear LDPE plastic design offering excellent durability and acid resistance, whilst remaining flexible and comfortable in the hand. The plastic bottles can be used to store and dispense a range of liquids, whilst the spout lid can be cut to adjust the flow rate of liquids being dispensed. RS PRO LDPE dispensing lab bottles are a lightweight and durable storage and dispensing solution for liquids and are available in a variety of sizes.
Features and Benefits
- Available in a variety of sizes
- Lightweight yet durable design made from LDPE
- Ideal for dispensing and dropping liquids with precision
- Leakproof sealing cap with spout that can be cut to adjust flow rate
- Good chemical resistance
- One handed operation
- Ideal for use in a range of applications
Applications
LDPE dispensing bottles, also referred to as dropping bottles, are a lightweight yet durable storage and dispensing solution for liquids and chemicals. The bottles tend to feature a flexible plastic design allowing them to be squeezed, with a spout cap that allows the liquid to be dispensed. LDPE plastic dispensing bottles are ideal for storing and dispensing liquids such as:
- Acids
- Alcohols
- Bases
- Chemicals
Standards
- Food safe (EU) EU10/2011
- BSE / TSE free
- REACH Complaint
- LATEX
FAQs
What sizes are available?
Benefits of LDPE
LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.
Can this be used in an autoclave machine?
No, RS PRO LDPE bottles are not autoclavable.
관련된 링크들
- RS PRO 500ml LDPE Narrow Neck Wash Bottle
- RS PRO 30ml LDPE Narrow Neck Wash Bottle
- RS PRO 150ml LDPE Narrow Neck Wash Bottle
- RS PRO 250ml LDPE Narrow Neck Wash Bottle
- RS PRO 60ml LDPE Narrow Neck Wash Bottle
- RS PRO 500ml LDPE Wide Neck Wash Bottle
- RS PRO 250ml LDPE Wide Neck Wash Bottle
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,