RS PRO 30ml LDPE Narrow Neck Wash Bottle

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩39,423.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 130 개 단위 배송 준비 완료
  • 추가로 2026년 1월 27일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 40₩3,942.36₩39,423.60
50 +₩3,244.88₩32,448.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-2438
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

LDPE

Capacity

30ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Diameter

32mm

제외

COO (Country of Origin):
CN

RS PRO LDPE Dispensing Lab Bottle, 30ml


LDPE dispensing bottles from RS PRO are perfect for applications requiring liquids to be dropped or dispensed efficiently. The bottles feature a clear LDPE plastic design offering excellent durability and acid resistance, whilst remaining flexible and comfortable in the hand. The plastic bottles can be used to store and dispense a range of liquids, whilst the spout lid can be cut to adjust the flow rate of liquids being dispensed. RS PRO LDPE dispensing lab bottles are a lightweight and durable storage and dispensing solution for liquids and are available in a variety of sizes.

Features and Benefits


  • Available in a variety of sizes

  • Lightweight yet durable design made from LDPE

  • Ideal for dispensing and dropping liquids with precision

  • Leakproof sealing cap with spout that can be cut to adjust flow rate

  • Good chemical resistance

  • One handed operation

  • Ideal for use in a range of applications

Applications


LDPE dispensing bottles, also referred to as dropping bottles, are a lightweight yet durable storage and dispensing solution for liquids and chemicals. The bottles tend to feature a flexible plastic design allowing them to be squeezed, with a spout cap that allows the liquid to be dispensed. LDPE plastic dispensing bottles are ideal for storing and dispensing liquids such as:
  • Acids

  • Alcohols

  • Bases

  • Chemicals

Standards


  • Food safe (EU) EU10/2011

  • BSE / TSE free

  • REACH Complaint

  • LATEX

FAQs


What sizes are available?



Benefits of LDPE


LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.

Can this be used in an autoclave machine?


No, RS PRO LDPE bottles are not autoclavable.

관련된 링크들