Subtotal (1 unit)*
₩92,600.00
일시적 품절
- 2026년 11월 16일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩92,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-5600
- 제조사 부품 번호:
- 1500049
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Weight Capacity | 15.9kg | |
| Product Type | Tool Lanyard | |
| Length | 292.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Weight Capacity 15.9kg | ||
Product Type Tool Lanyard | ||
Length 292.1mm | ||
- COO (Country of Origin):
- TW
3M Tool Lanyard, Fall Arrest Lanyard Use, Yellow/Black - 1500049
This tool lanyard, also known as the Hook2Loop Bungee Tether is a reliable fall arrest solution with a 15.9 kg weight capacity. Designed in yellow and black, it ensures high-visibility and safety in high-traffic environments.
Features & Benefits
• Securely tether heavy-duty tools for enhanced tool safety and prevent accidents
• The Hook2Loop feature provides a flexible and strong connection to tools for ease of use
• With a weight capacity of 15.9 kg, this lanyard can safely support a variety of tools
• High-visibility design in yellow and black ensures easy identification in busy work areas
Applications
• Ideal for fall arrest situations, ensuring tool safety and preventing accidents.
• Can be used in construction, electrical, mechanical, and other industries with high-risk activities.
Will this tool lanyard securely hold heavy-duty tools?
Yes, the Hook2Loop Bungee Tether is designed to securely tether heavy-duty tools for enhanced safety.
Can this tool lanyard be used in high-traffic environments?
Yes, the yellow and black design ensures high visibility in high-traffic areas.
Is the weight capacity of 15.9 kg suitable for most tools?
Yes, the 15.9 kg weight capacity allows for safe tethering of a variety of tools.
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
관련된 링크들
- CK Tool Lanyard, 2 kg Tool Lanyard
- CK Tool Lanyard, 4 kg Tool Lanyard
- Never Let Go ABS Tool Lanyard, 3 kg Lanyard
- Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- Knipex 1.5 m Fabric Tool Lanyard, 1.5 kg Lanyard
- Bahco Polyester Tool Lanyard, 3 kg
- Ergodyne L Nylon Tool Lanyard, 4.5 kg Lanyard
- JSP 0.85/1.35 μm Elastic, Plastic Tool Lanyard, 10 kg Lanyard