Bahco Polyester Tool Lanyard, 3 kg Tool Tether
- RS 제품 번호:
- 767-3245
- 제조사 부품 번호:
- 3875-LY2
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩58,340.00
재고있음
- 추가로 2026년 11월 16일 부터 27 개 단위 배송
- 추가로 2026년 12월 07일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 767-3245
- 제조사 부품 번호:
- 3875-LY2
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Sub Type | Tool Tether | |
| Weight Capacity | 3kg | |
| Product Type | Tool Lanyard | |
| Material | Polyester | |
| Height Safe | Yes | |
| Tool End Connection | Non-Removable Carabiner | |
| Standards/Approvals | No | |
| Length | 1.2m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Sub Type Tool Tether | ||
Weight Capacity 3kg | ||
Product Type Tool Lanyard | ||
Material Polyester | ||
Height Safe Yes | ||
Tool End Connection Non-Removable Carabiner | ||
Standards/Approvals No | ||
Length 1.2m | ||
제외
- COO (Country of Origin):
- FR
Bahco Tool Lanyard
The Bahco elastic tool lanyard is a fixed loop lanyard used for secure attach any hand tool. This prevents any tool from falling and harming anyone, causing damage, or disrupting work. The product is capable of supporting tools up to 3kg in weight. It has high strength webbing and self-retracting inner coil for maximum shock absorbency.
The Work at Height Regulations 2005
The Work at Height Regulations 2005, which came into effect on April 2005, applies to all work at height where there is a risk of a fall liable to cause personal injury. The creation of this one, comprehensive set of legal requirements for any work at height is intended to further serve the underlying principle that regulations should provide goal-setting objectives for management rather than prescriptive codes of practice, which can create unnecessary problems. They effectively remove the old 'two-metre rule' division between low and high falls of which there are more reported cases of major injuries resulting from 'low' falls than 'high'.
Essential Requirements
all work at height, including emergencies and rescue, is properly planned and organised;
all work at height takes account of weather conditions that could endanger health and safety;
those involved in work at height are trained and competent;
the risks from work at height are assessed (using the Risk Management Hierarchy) and appropriate work equipment is selected and used;
the risks from fragile surfaces, falling objects and dangerous areas are properly controlled;
equipment for work at height is properly inspected and maintained;
places of work at height are inspected and checked on each occasion before use
Duty holders must ensure:
Schedules existing places of work and means of access for work at height
collective fall prevention (e. G. guard-rails, toe boards and working platforms)
collective fall arrest (e. G. nets, airbags etc)
personal fall protection (e. G. work restraints, fall arrest and rope access)
ladders and step ladders inspection reports (for working platforms in construction only)
The Regulations include Schedules giving requirements for:
Risk Management Hierarchy
avoid work at height where they can;
use work equipment or other measures to prevent falls where they cannot avoid working at height; and
where they cannot eliminate the risk of a fall, use work equipment or other measures to minimise the distance and consequences of a fall should one occur.
There is a simple hierarchy for managing and selecting equipment for work at height.
Duty holders must:
Key Messages
those following good practice for work at height now should already be doing enough to comply with these Regulations;
follow the risk assessments that have been carried out (for work at height activities) and make sure all work at height is planned, organised and carried out by competent persons;
follow the hierarchy for managing risks from work at height - take steps to avoid, prevent or reduce risks; and
Choose the right work equipment and select collective measures to prevent falls (such as guard-rails and working platforms) before other measures which may only mitigate the distance and consequences of a fall (such as nets or airbags) or which may only provide personal protection from a fall.
Features and Benefits
Maximum work-load sew-in warning tag
Fully extended length of 120cm
Non-removable carabineer
Fixed loop with barrel lock
High tenacity polyester
Individual tracking number
관련된 링크들
- Bahco Polyester Tool Lanyard, 3 kg
- Bahco High Tenacity Polyester Tool Lanyard, 1 kg
- Never Let Go L Polyester, Steel Webbing Tool Lanyard, 3 kg Tool Tether
- Never Let Go S Polyester, Steel Webbing Tool Lanyard, 1 kg Tool Tether
- Never Let Go 200 x 25 mm Polyester, Steel Tool Lanyard, 3 kg Tool Tether
- Never Let Go 13 x 2.5 cm Polyester Webbing, Velcro Tool Lanyard, 3 kg Tether Ring
- Petzl 120 cm Thermoplastic Polyurethane Tool Lanyard, 3 kg Tool Tether
- Petzl 120 cm Aluminium Tool Lanyard, 5 kg Tool Tether