RS PRO USB 2.0, Male USB C to Male USB B, 2m
- RS 제품 번호:
- 192-4729
- Distrelec 제품 번호:
- 303-94-954
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩11,787.60
재고있음
- 464 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,787.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4729
- Distrelec 제품 번호:
- 303-94-954
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 2m | |
| Connector 1 | USB C | |
| Connector 2 | USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 2m | ||
Connector 1 USB C | ||
Connector 2 USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Type C to Type B Cable, 2 m
Introducing the range of RS PRO Type C to Type B USB Cables, ideal for connecting older USB 2.0 devices with a Type B socket to modern computers that only have a USB Type C socket. It has been designed with a male USB C connector to a male USB B connector and a highly durable jacket for optimum protection and performance. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to USB cable assembly setups.
Features and Benefits:
- This range of RS PRO USB conversion cables are an ideal addition for greater flexibility when connecting older USB 2.0 devices with a Type B socket to modern computers that only have a USB Type C socket in a wide range of applications
- The male to male cable has a durable jacket and the connectors have hoods and built-in strain relief for greater protection
- These cables from RS PRO provide a reliable high-speed connection and are available in a range of lengths
- Plug and Play - no additional software required
- Connectors: Connector A – USB C Male, Connector B – USB B Male
- RoHS, REACH and CE compliant
Applications:
USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. Its generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:
- Printers and scanners
- Desktop PC or laptop
- Tablets and mobile phones
- External storage devices, drivers and routers
- Games consoles
- Keyboards, mice and other IT peripherals
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO USB 2.0, Male USB C to Male USB B, 2m
- RS PRO USB 2.0, Male USB C to Male USB B, 3m
- RS PRO USB 2.0, Male USB C to Male USB B, 1m
- RS PRO USB 2.0, Male USB C to Male Micro USB B, 2m
- RS PRO USB 2.0, Male USB C to Male Micro USB B, 3m
- RS PRO USB 2.0, Male USB C to Male Micro USB B, 1m
- RS PRO USB 2.0, Male USB C to Male Micro USB B, 140mm
- RS PRO USB 3.1, Male USB C to Male Micro USB B, 2m