RS PRO Electric Door Release, Fail Safe, 12V, 140 @ 24V mA, 280 @ 12V mA, 40 mm
- RS 제품 번호:
- 192-4539
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩669,110.80
일시적 품절
- 2026년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩669,110.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4539
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Lock Type | Shear Lock | |
| AC or DC Operation | DC | |
| Current Consumption | 140 @ 24V mA, 280 @ 12V mA | |
| Depth | 40 mm | |
| Failure Mode | Fail Safe | |
| Height | 141 mm | |
| Latch Throw | 15mm | |
| Supply Voltage | 12V | |
| Width | 23mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Lock Type Shear Lock | ||
AC or DC Operation DC | ||
Current Consumption 140 @ 24V mA, 280 @ 12V mA | ||
Depth 40 mm | ||
Failure Mode Fail Safe | ||
Height 141 mm | ||
Latch Throw 15mm | ||
Supply Voltage 12V | ||
Width 23mm | ||
- COO (Country of Origin):
- TW
RS PRO Fail Safe Electric Door Release, Left Hand
Introducing the fire rated electric strike release from RS PRO, a robust and highly safe monitored electric release that is perfect for areas that require safe and efficient access control and entry with a fire door. The RS PRO fire rated electric release features a high quality stainless steel construction that has been rigorously tested to 250,000 cycles and designed in accordance with BS EN1634:1 standards, ensuring a safe and reliable operation even with extensive use. Furthermore, the RS PRO fail safe electric strike release unit features an impressive holding force of 1,500 lbs and side load of 500 lbs, ensuring that the door release mechanism will open and allow access in the event of a power outing. For enhanced control and safety, the electric strike also features monitoring output allowing you to use a monitoring system to detect if the trigger in the strike is being compressed or not. RS PRO fail safe electric door release units are available in left hand and right hand and are the perfect lock solution for fire door installations in a range of environments.
Features and Benefits
- FD30 + FD60 rated ensuring the lock remains functional in the event of a fire
- Fail-safe offering enhanced safety in the event of a power outing and emergency
- Holding force of 1,500 lbs and side load of 500 lbs ensuring the mechanism operates with force when power is dropped
- Durable stainless steel construction tested to 250,000 cycles
- Current draw: 280mA at 12Vdc, 140mA at 24Vdc
- Suitable for use in applications that require a safe and reliable access control
- Available in left and right hand designs
Applications
Fail safe electric door release units are designed with safety and reliability in mind, allowing you to operate and monitor the strike via an electric powered source. Fire rated fail safe release units are essential for applications that require a fire door to remain locked for security or unlocked in case of a fire, emergency or loss of power. Fail safe electric strike units are suitable for use in a wide range of environments such as:
- Residential buildings
- Office
- Warehouse
- Retail
Standards
BS EN1634:1
FAQs
Is this right or left hand?
Is it fail safe?
Yes RS PRO fire rated electric release mechanisms are fail safe, ensuring that in the event of a power outing the latch can pass through the strike allowing the door to be opened without a power supply.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO Electric Door Release, Fail Safe, 12 V dc, 280mA, 40 mm
- RS PRO Electric Door Release, Fail Safe, Fail Secure, 12V, 33 mm
- RS PRO Electric Door Release, Fail Safe, 12V dc
- RS PRO Electric Door Release, Fail Safe, 12V dc, 0.27A, 19 mm
- RS PRO Electronic Lock, Fail Safe, 12V dc, 43 mm
- RS PRO Electric Door Release, Fail Secure, 12V dc, 0.27A, 19 mm
- RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm
- RS PRO Electronic Lock, Fail Secure, 12V ac/dc, 31mm