RS PRO Electric Door Release, Fail Safe, 12 V dc, 280 mA, 40 mm
- RS 제품 번호:
- 192-4538
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩894,524.68
재고있음
- 추가로 2026년 2월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩894,524.68 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4538
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electric Door Release | |
| Lock Type | Shear Lock | |
| AC or DC Operation | DC | |
| Current Consumption | 280 mA | |
| Holding Force | 1500lb | |
| Depth | 40mm | |
| Failure Mode | Fail Safe | |
| Height | 141mm | |
| Latch Throw | 15mm | |
| Supply Voltage | 12 V dc | |
| Width | 23 mm | |
| Standards/Approvals | BS EN 1634:1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electric Door Release | ||
Lock Type Shear Lock | ||
AC or DC Operation DC | ||
Current Consumption 280 mA | ||
Holding Force 1500lb | ||
Depth 40mm | ||
Failure Mode Fail Safe | ||
Height 141mm | ||
Latch Throw 15mm | ||
Supply Voltage 12 V dc | ||
Width 23 mm | ||
Standards/Approvals BS EN 1634:1 | ||
- COO (Country of Origin):
- TW
RS PRO Fail Safe Electric Door Release, Right Hand
Introducing the fire rated electric strike release from RS PRO, a robust and highly safe monitored electric release that is perfect for areas that require safe and efficient access control and entry with a fire door. The RS PRO fire rated electric release features a high quality stainless steel construction that has been rigorously tested to 250,000 cycles and designed in accordance with BS EN1634:1 standards, ensuring a safe and reliable operation even with extensive use. Furthermore, the RS PRO fail safe electric strike release unit features an impressive holding force of 1,500 lbs and side load of 500 lbs, ensuring that the door release mechanism will open and allow access in the event of a power outing. For enhanced control and safety, the electric strike also features monitoring output allowing you to use a monitoring system to detect if the trigger in the strike is being compressed or not. RS PRO fail safe electric door release units are available in left hand and right hand and are the perfect lock solution for fire door installations in a range of environments.
Features and Benefits
Applications
Fail safe electric door release units are designed with safety and reliability in mind, allowing you to operate and monitor the strike via an electric powered source. Fire rated fail safe release units are essential for applications that require a fire door to remain locked for security or unlocked in case of a fire, emergency or loss of power. Fail safe electric strike units are suitable for use in a wide range of environments such as:
Standards
BS EN1634:1
FAQs
Is this right or left hand?
This RS PRO fail safe electric strike features a right hand design. However, they are available in both left and right-hand designs.
Is it fail safe?
Yes RS PRO fire rated electric release mechanisms are fail safe, ensuring that in the event of a power outing the latch can pass through the strike allowing the door to be opened without a power supply.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO Electric Door Release, Fail Safe, 12V, 140 @ 24V mA, 280 @ 12V mA, 40 mm
- RS PRO Electric Door Release, Fail Safe, Fail Secure, 12V, 33 mm
- RS PRO Electric Door Release, Fail Safe, 12V dc
- RS PRO Electric Door Release, Fail Safe, 12V dc, 0.27A, 19 mm
- RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm
- RS PRO Electric Door Release, Fail Secure, 12V dc, 0.27A, 19 mm
- RS PRO Electronic Lock, Fail Safe, 12V dc, 43 mm
- Siemens Connector for Use with Fail-Safe Electronic Module