RS PRO Single Door Magnetic Door Lock, 600lb Holding Force 12 → 24V dc
- RS 제품 번호:
- 192-4530
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩88,548.00
재고있음
- 61 개 단위 배송 준비 완료
- 추가로 2026년 1월 29일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩88,548.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4530
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Holding Force | 600lb | |
| Door Type | Single Door | |
| AC or DC Operation | DC | |
| Monitored | Yes | |
| Failure Mode | Fail Safe | |
| Supply Voltage | 12 → 24V dc | |
| Depth | 26mm | |
| Height | 42mm | |
| Length | 250mm | |
| Width | 48mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Holding Force 600lb | ||
Door Type Single Door | ||
AC or DC Operation DC | ||
Monitored Yes | ||
Failure Mode Fail Safe | ||
Supply Voltage 12 → 24V dc | ||
Depth 26mm | ||
Height 42mm | ||
Length 250mm | ||
Width 48mm | ||
- COO (Country of Origin):
- MY
RS PRO Monitored Mini-Magnet Lock, Fail Safe & Fire Rated
The monitored mini-magnet lock (maglock) from RS PRO is a compact yet robust electro-magnetic lock, ideal for providing a secure door lock in a range of commercial or private buildings. The RS PRO mini-magnet lock features a durable aluminium construction and electrically powered magnet that when energised, creates a secure lock when contact is made with a metal plate or bracket. The RS PRO mini-magnet lock also offers 600lbs holding force, making it perfect for use in a wide range of environments that require a simple yet effective lock. For enhanced security this high quality maglock is FD30 and FD60 fire rated and fail safe, ensuring that it will remain operational in the event of a loss of power. This monitored maglock is perfect for providing a simple electronic lock with outputs allowing for alarms and signal control units to be connected to highlight if the door is opened or closed. Furthermore, due to the slimline design the maglock can be installed in a wide range of applications from door frames to cabinets, making it highly versatile and cost effective.
Features and Benefits
- Aluminium construction offering excellent durability and corrosion resistance
- Operating voltage 12Vdc /24Vdc selectable providing versatile installation options
- FD30 + FD60 rating
- Fail safe allowing the door to still open in the event of a loss of power
- 600lbs holding force making it ideal for use in a wide range of environments to prevent unwanted authorisation
- Slimline design allowing the device to be installed in a wide range of applications
- Monitored making it perfect environments requiring an audio or visual signal to highlight if the door is locked or unlocked
- Red and Green status LED
Applications
Electro-magnetic locks (also referred to as maglocks) are a type of access control solution, providing a secure lock for a door via electrically powered magnets. When energised, magnetic door locks created a strong bond to metal plates installed and can offer varying holding force ratings depending on the level of security required. Magnetic locks are available as monitored and unmonitored depending on whether an alarm or signal is required to notify occupants of an emergency, or when the door is locked or unlocked. Magnetic locks are used in a wide range of commercial and public buildings including:
- Residential
- Shops
- Offices
- Warehouses
- Storage units
Standards
BS EN1634:1
FAQs
What is fail safe?
Magnetic locks that feature a fail safe feature are perfect for buildings that require a door to still be accessed or opened in the event of an emergency or drop of power. Fail safe ensures that when power is dropped to the lock, the door can still be opened with physical force by someone pushing against it.
What brackets and plates are suitable?
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
관련된 링크들
- RS PRO Single Door Magnetic Door Lock, 600lb Holding Force 12 → 24V dc
- RS PRO Double Door Magnetic Door Lock, 2 x 600lb Holding Force 12 → 24V dc
- RS PRO Single Door Access Control Door Magnet, 600lb Holding Force 12V dc
- RS PRO Touch Face Magnetic Door Lock, 600N Holding Force 24V dc
- RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc
- RS PRO Single Door Access Control Door Magnet, 100lb Holding Force 24V dc
- RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12V dc
- RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12 → 24V dc